VISHAY GA1206A102KXCBR31G
| Manufacturer | |
| MPN | GA1206A102KXCBR31G |
| LCSC Part # | C2225688 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1nF C0G ±10% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1206A102KXCBR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0484 | $ 0.05 |
| 200+ | $ 0.0188 | $ 3.76 |
| 500+ | $ 0.0181 | $ 9.05 |
| 1,000+ | $ 0.0178 | $ 17.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X102K2GEC | KEMET | 1206 | 0 | $ 0.2273 | ||
| C1206X102K2GAC7800 | KEMET | 1206 | 0 | $ 0.2428 | ||
| C1206C102K2GACTU | KEMET | 1206 | 0 | $ 0.0473 | ||
| C1206C102K2GEC7800 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C102K2GEC7210 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C102K2GECAUTO | KEMET | 1206 | 0 | $ 0.0388 | ||
| C1206X102K2GEC7210 | KEMET | 1206 | 0 | $ 0.1472 | ||
| C1206X102K2GEC7800 | KEMET | 1206 | 0 | $ 0.1577 | ||
| C1206X102K2GECAUTO | KEMET | 1206 | 0 | $ 0.1647 | ||
| C1206C102K2GAC7800 | KEMET | 1206 | 0 | $ 0.0573 | ||
| VJ1206A102KLCAJ32 | VISHAY | 1206 | 0 | $ 0.6931 | ||
| GA1206A102KXCBT31G | VISHAY | 1206 | 0 | $ 0.0484 | ||
| GA1206A102KBCBT31G | VISHAY | 1206 | 0 | $ 0.0576 | ||
| VJ1206A102KXCMP | VISHAY | 1206 | 0 | $ 0.0914 | ||
| VJ1206A102KXCMT | VISHAY | 1206 | 0 | $ 0.1056 | ||
| VJ1206A102KXCMR | VISHAY | 1206 | 0 | $ 0.1056 | ||
| VJ1206A102KBCAT4X | VISHAY | 1206 | 0 | $ 0.2235 | ||
| VJ1206A102KXCAR | VISHAY | 1206 | 0 | $ 0.1316 | ||
| VJ1206A102KXCAT | VISHAY | 1206 | 0 | $ 0.4693 | ||
| 1206N102K201CT | Walsin | 1206 | 0 | $ 0.0423 |

