VICOR VI-JWL-EW-F6
| Manufacturer | |
| MPN | VI-JWL-EW-F6 |
| LCSC Part # | C22253674 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters |
| Datasheet | VICOR VI-JWL-EW-F6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The VI-J00 MiniMod series sets a new standard for component-level DC-DC converters. As the "mini" complement to the higher-power VI-200 series, it delivers up to 100W of isolated regulated power in a board-mounted package. With thousands of input/output/power combinations and an operating temperature rating of up to 100°C, the MiniMod offers power system designers near-unlimited flexibility to meet demanding market requirements. The series employs "zero-current switching" forward converter technology proven across more than eight million installed units, combining advanced power density with the efficiency, low noise, and high reliability required for next-generation power systems.
Features
- Isolated output
- Power density up to 50W/in³
- cURus and cTÜVus certified
- CE marked
- Efficiency up to 90%
- Dimensions: 2.28" × 2.4" × 0.5" (57.9mm × 61.0mm × 12.7mm)
- Remote sense and current limiting
- Logic shutdown
- Wide-range output trim
- Zero-current switching power architecture
- Low-noise frequency modulation control
- RoHS compliant (VE version)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 210.9135 | $ 210.91 |
| 200+ | $ 198.0905 | $ 39618.10 |
| 500+ | $ 191.4702 | $ 95735.10 |
| 1,000+ | $ 188.1998 | $ 188199.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The VI-J00 MiniMod series sets a new standard for component-level DC-DC converters. As the "mini" complement to the higher-power VI-200 series, it delivers up to 100W of isolated regulated power in a board-mounted package. With thousands of input/output/power combinations and an operating temperature rating of up to 100°C, the MiniMod offers power system designers near-unlimited flexibility to meet demanding market requirements. The series employs "zero-current switching" forward converter technology proven across more than eight million installed units, combining advanced power density with the efficiency, low noise, and high reliability required for next-generation power systems.
Features
- Isolated output
- Power density up to 50W/in³
- cURus and cTÜVus certified
- CE marked
- Efficiency up to 90%
- Dimensions: 2.28" × 2.4" × 0.5" (57.9mm × 61.0mm × 12.7mm)
- Remote sense and current limiting
- Logic shutdown
- Wide-range output trim
- Zero-current switching power architecture
- Low-noise frequency modulation control
- RoHS compliant (VE version)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

