VISHAY GA1206Y183MXLBR31G
| Manufacturer | |
| MPN | GA1206Y183MXLBR31G |
| LCSC Part # | C2225222 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 18nF X7R ±20% 630V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1206Y183MXLBR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0494 | $ 0.05 |
| 200+ | $ 0.0191 | $ 3.82 |
| 500+ | $ 0.0185 | $ 9.25 |
| 1,000+ | $ 0.0181 | $ 18.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y6300183MXT | Knowles | 1206 | 0 | $ 0.2029 | ||
| 1206J6300183MXT | Knowles | 1206 | 0 | $ 0.4515 | ||
| 1206J1K00183MXT | Knowles | 1206 | 0 | $ 0.2185 | ||
| 1206Y1K00183MXT | Knowles | 1206 | 0 | $ 0.2203 | ||
| GA1206Y183MXLBT31G | VISHAY | 1206 | 0 | $ 0.0494 | ||
| GA1206Y183MBLBT31G | VISHAY | 1206 | 0 | $ 0.059 | ||
| GA1206Y183MBLBR31G | VISHAY | 1206 | 0 | $ 0.059 | ||
| 1206J6300183KXT | Knowles | 1206 | 0 | $ 0.1981 | ||
| 1206Y6300183KXT | Knowles | 1206 | 0 | $ 0.2274 | ||
| VJ1206Y183KLLAJ32 | VISHAY | 1206 | 0 | $ 1.3444 | ||
| GA1206Y183KXLBR31G | VISHAY | 1206 | 0 | $ 0.0518 | ||
| GA1206Y183KXLBT31G | VISHAY | 1206 | 0 | $ 0.0518 | ||
| GA1206Y183KBLBR31G | VISHAY | 1206 | 0 | $ 0.0632 | ||
| VJ1206Y183KBLAT4X | VISHAY | 1206 | 0 | $ 0.1327 | ||
| GA1206Y183KBLBT31G | VISHAY | 1206 | 0 | $ 0.4807 | ||
| 1206B183K631CT | Walsin | 1206 | 0 | $ 0.0619 | ||
| CC1206KKX7RZBB183 | YAGEO | 1206 | 0 | $ 0.0252 | ||
| C1206V183KDRAC7800 | KEMET | 1206 | 0 | $ 0.2142 | ||
| 1206Y1K00183KXT | Knowles | 1206 | 0 | $ 0.2456 | ||
| 1206J1K00183KXT | Knowles | 1206 | 0 | $ 0.2433 |

