KEMET C0805X103K3GEC7800
| Manufacturer | |
| MPN | C0805X103K3GEC7800 |
| LCSC Part # | C2225206 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 10nF C0G ±10% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805X103K3GEC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0482 | $ 0.05 |
| 200+ | $ 0.0187 | $ 3.74 |
| 500+ | $ 0.018 | $ 9.00 |
| 1,000+ | $ 0.0177 | $ 17.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C103K3GAC7800 | KEMET | 0805 | 0 | $ 0.1077 | ||
| C0805C103K3GECAUTO | KEMET | 0805 | 0 | $ 0.0266 | ||
| C0805X103K3GEC7210 | KEMET | 0805 | 0 | $ 0.0456 | ||
| C0805C103K3GEC7800 | KEMET | 0805 | 0 | $ 0.0227 | ||
| C0805C103K3GEC7210 | KEMET | 0805 | 0 | $ 0.0239 | ||
| C0805X103K3GECAUTO7210 | KEMET | 0805 | 0 | $ 0.0689 | ||
| C0805X103K3GECAUTO | KEMET | 0805 | 0 | $ 0.0729 | ||
| C0805C103K5GACAUTO | KEMET | 0805 | 0 | $ 0.1822 | ||
| C0805C103K5GAC7800 | KEMET | 0805 | 0 | $ 0.1357 | ||
| C0805X103K5GECAUTO | KEMET | 0805 | 0 | $ 0.0652 | ||
| C0805C103K5GECAUTO | KEMET | 0805 | 0 | $ 0.0509 | ||
| C0805H103K5GACTU | KEMET | 0805 | 0 | $ 7.8481 | ||
| C0805X103K5GEC7210 | KEMET | 0805 | 0 | $ 0.0456 | ||
| C0805X103K5GEC7800 | KEMET | 0805 | 0 | $ 0.0482 | ||
| C0805C103K5GEC7800 | KEMET | 0805 | 0 | $ 0.0536 | ||
| C0805C103K5GEC7210 | KEMET | 0805 | 0 | $ 0.047 | ||
| C2012C0G1H103K060AA | TDK | 0805 | 0 | $ 0.0418 | ||
| C0805C0G500-103KNP | Venkel | 0805 | 0 | $ 0.0362 | ||
| C0805C0G500-103KNE | Venkel | 0805 | 0 | $ 0.0362 | ||
| 0805N103K500CT | Walsin | 0805 | 0 | $ 0.0425 |

