VISHAY VJ0603Y272JXXAC
| Manufacturer | |
| MPN | VJ0603Y272JXXAC |
| LCSC Part # | C2225060 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.7nF X7R ±5% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603Y272JXXAC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0511 | $ 0.05 |
| 200+ | $ 0.0198 | $ 3.96 |
| 500+ | $ 0.0191 | $ 9.55 |
| 1,000+ | $ 0.0188 | $ 18.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C272J3RACTU | KEMET | 0603 | 0 | $ 0.0646 | ||
| C0603C272J3RAC7867 | KEMET | 0603 | 0 | $ 0.0812 | ||
| 0603Y0250272JXT | Knowles | 0603 | 0 | $ 0.1189 | ||
| 0603J0250272JXT | Knowles | 0603 | 0 | $ 0.1157 | ||
| 0603Y0500272JER | Knowles | 0603 | 0 | $ 0.2587 | ||
| 0603Y0500272JDR | Knowles | 0603 | 0 | $ 0.2587 | ||
| MA0603XR272J250 | Meritek | 0603 | 0 | $ 0.0347 | ||
| GCM188R71E272JA37D | muRata | 0603 | 0 | $ 0.0752 | ||
| GCM188R71E272JA37J | muRata | 0603 | 0 | $ 0.0748 | ||
| GCM188R71H272JA37D | muRata | 0603 | 0 | $ 0.0752 | ||
| GCM188R71H272JA37J | muRata | 0603 | 0 | $ 0.0748 | ||
| GA0603Y272JXXAP31G | VISHAY | 0603 | 0 | $ 0.0234 | ||
| GA0603Y272JXXAC31G | VISHAY | 0603 | 0 | $ 0.0234 | ||
| GA0603Y272JBXAR31G | VISHAY | 0603 | 0 | $ 0.0299 | ||
| VJ0603Y272JXXAP | VISHAY | 0603 | 0 | $ 0.0511 | ||
| VJ0603Y272JXXPW1BC | VISHAY | 0603 | 0 | $ 0.0633 | ||
| VJ0603Y272JXXCW1BC | VISHAY | 0603 | 0 | $ 0.0694 | ||
| 0603B272J250CT | Walsin | 0603 | 0 | $ 0.0339 | ||
| 0603B272J500CT | Walsin | 0603 | 0 | $ 0.0247 | ||
| CC0603JRX7R9BB272 | YAGEO | 0603 | 0 | $ 0.0099 |

