LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 533980576

Manufacturer
MPN
533980576
LCSC Part #
C22248102
Packaging
-
Customer #
Key Attributes
CONN HEADER SMD 5POS 1.25mm
DatasheetMOLEX 533980576
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
Packaging-
Connector TypeSurface Mount,Vertical
Reference SeriesPicoBlade(MX 1.25)
Voltage Rating (Max)125V
Contact MaterialPhosphor Bronze
Number of PINs Per Row5
Number of Rows1
Pitch1.25mm
Current Rating1A
Flame Retardant RatingUL94V-0
Supplementary FeaturesAuxiliary Solder Pin
Operating Temperature-40℃~+105℃
Contact PlatingTin
Number of PINs5P
Plastic MaterialGlass fiber reinforced PA
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)11.4mm
Pin Structure1x5P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.