Advanced Energy 40A24-P15-C
| Manufacturer | |
| MPN | 40A24-P15-C |
| LCSC Part # | C22247540 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet | Advanced Energy 40A24-P15-C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 370uA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 23V~30V | |
| Number of Outputs | 1 | |
| Output Voltage | 0V~40kV | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | - | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 370uA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 23V~30V | |
| Number of Outputs | 1 | |
| Output Voltage | 0V~40kV | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Electrostatic discharge tester
- Plasma, electrostatic, X-ray, and cable testers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 682.1181 | $ 682.12 |
| 200+ | $ 640.6444 | $ 128128.88 |
| 500+ | $ 619.2369 | $ 309618.45 |
| 1,000+ | $ 608.6594 | $ 608659.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 370uA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 23V~30V | |
| Number of Outputs | 1 | |
| Output Voltage | 0V~40kV | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | - | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 370uA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 23V~30V | |
| Number of Outputs | 1 | |
| Output Voltage | 0V~40kV | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Electrostatic discharge tester
- Plasma, electrostatic, X-ray, and cable testers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

