Bel Fuse SFAPI-122K-UL
| Manufacturer | |
| MPN | SFAPI-122K-UL |
| LCSC Part # | C22246547 |
| Packaging | - |
| Customer # | |
| Key Attributes | 200mA 1.2mH ±10% 2.65Ω Fixed Inductors RoHS |
| Datasheet | Bel Fuse SFAPI-122K-UL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Current Rating | 200mA | |
| Inductance | 1.2mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.65Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Current Rating | 200mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.2mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.65Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6676 | $ 0.67 |
| 200+ | $ 0.2671 | $ 53.42 |
| 400+ | $ 0.2575 | $ 103.00 |
| 1,000+ | $ 0.2544 | $ 254.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Current Rating | 200mA | |
| Inductance | 1.2mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.65Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Current Rating | 200mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.2mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.65Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

