KEMET C0805C152F3GEC7800
| Manufacturer | |
| MPN | C0805C152F3GEC7800 |
| LCSC Part # | C2224514 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.5nF C0G ±1% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C152F3GEC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0462 | $ 0.05 |
| 200+ | $ 0.0179 | $ 3.58 |
| 500+ | $ 0.0173 | $ 8.65 |
| 1,000+ | $ 0.017 | $ 17.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C152F5GACTU | KEMET | 0805 | 18 | $ 0.9709 | ||
| C0805C152F3GEC7210 | KEMET | 0805 | 0 | $ 0.0462 | ||
| C0805C152F3GECAUTO | KEMET | 0805 | 0 | $ 0.0515 | ||
| C0805X152F3GEC7210 | KEMET | 0805 | 0 | $ 0.0912 | ||
| C0805X152F3GEC7800 | KEMET | 0805 | 0 | $ 0.0977 | ||
| C0805X152F3GECAUTO | KEMET | 0805 | 0 | $ 0.1047 | ||
| C0805C152F3GAC7800 | KEMET | 0805 | 0 | $ 0.5925 | ||
| C0805C152F3GECAUTO7210 | KEMET | 0805 | 0 | $ 0.0624 | ||
| C0805C152F5GACAUTO | KEMET | 0805 | 0 | $ 0.5433 | ||
| MA0805CG152F250 | Meritek | 0805 | 0 | $ 0.1583 | ||
| GCM2165C1H152FA16J | muRata | 0805 | 0 | $ 0.3152 | ||
| GCM2195C1H152FA16D | muRata | 0805 | 0 | $ 0.4571 | ||
| GCM2165C1H152FA16D | muRata | 0805 | 0 | $ 0.3539 | ||
| C0805C0G250-152FNE | Venkel | 0805 | 0 | $ 0.0681 | ||
| C0805C0G250-152FNP | Venkel | 0805 | 0 | $ 0.0681 | ||
| VJ0805A152FXXCW1BC | VISHAY | 0805 | 0 | $ 0.1239 | ||
| VJ0805A152FXXPW1BC | VISHAY | 0805 | 0 | $ 0.139 | ||
| VJ0805A152FLAAJ32 | VISHAY | 0805 | 0 | $ 1.2132 | ||
| VJ0805A152FFAAT | VISHAY | 0805 | 0 | $ 2.0096 | ||
| 0805N152F250CT | Walsin | 0805 | 0 | $ 0.0625 |

