LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY DG1408EEN-T1-GE4 product image
  • DG1408EEN-T1-GE4 thumbnail 1
  • DG1408EEN-T1-GE4 thumbnail 2
  • DG1408EEN-T1-GE4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY DG1408EEN-T1-GE4

Manufacturer
MPN
DG1408EEN-T1-GE4
LCSC Part #
C222415
Packaging
QFN-16-EP(4x4)
Customer #
Key Attributes
DG1408 and DG1409 3.2 Ω, 8-Channel / Dual 4-Channel, ±15V, +12V, ±5V Precision Multiplexers
DatasheetVISHAY DG1408EEN-T1-GE4
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.7681$ 12.77
10+$ 12.3336$ 123.34
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerVISHAY
PackagingQFN-16-EP(4x4)
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+125℃
Ron3.2Ω
Voltage - Supply4.5V~24V;-16.5V~-4.5V;4.5V~16.5V
Number of Channels8
Propagation Delay250ns
Con123pF

Introduction

AI Translation

The DG1408 is a precision analog multiplexer comprising eight single-ended channels. The DG1409 is a dual four single-ended channels analog multiplexer. Built on a new CMOS process, the DG1408 and DG1409 offer low on-resistance of 3.2 Ω. The low and flat resistance over the full signal range provides excellent linearity and low signal distortion. The new CMOS platform also ensures ultra low power dissipation, minimized parasitic capacitance, and low charge injection. The DG1408 and DG1409 can operate from either a single 4.5 V to 24 V power supply, or from dual ± 4.5 V to ± 15 V power supplies. The DG1408 connects one of eight inputs to a common output as determined by a 3-bit binary address (A0, A1, A2). The DG1409 connects one of four inputs to a common output for both multiplexers as determined by a 2-bit binary address (A0 and A1). Break-before-make switching action protects against momentary crosstalk between adjacent channels. The part does not require a VL logic supply, while all digital inputs have 0.8 V and 2 V logic thresholds to ensure low-voltage TTL / CMOS compatibility. Together with the compact package, these make the part a great fit for battery operated systems. The DG1408 and DG1409 on channel conduct signal equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer / demultiplexer to all switches off for stacking several devices. The advance performance of low insertion loss and low distortion make the device ideal for signal switching and relay replacement in a wide range of applications. DG1408 and DG1409 are available in RoHS-compliant, halogen-free QFN16, 4 mm×4 mm package.

Features

AI Translation
  • 35 V supply max. rating
  • 3.2 Ω typical and 4.7 Ω max. on-resistance at 25 °C
  • 0.5 Ω on-resistance flatness
  • Channel to channel on-resistance match: 0.2 Ω
  • Up to 250 mA continuous current
  • Supports single and dual supply operation
  • Fully specified at ± 15 V, +12 V, and ± 5 V
  • Integrated VL supply
  • Low voltage logic compatible inputs, VIH = 2 V, VL = 0.8 V
  • BBM (break-before-make switching)
  • Low parasitic capacitance: DG1408, CS(off)=14 pF, CD(on)=123 pF; DG1409, CS(off)=14 pF, CD(on)=81 pF
  • Rail to rail signal handling
  • QFN16, 4 mm×4 mm packages

Applications

AI Translation
  • Medical and healthcare equipment
  • Data acquisition system
  • Industrial control and automation
  • Test and measurement equipment
  • Communication systems
  • Battery powered systems
  • Sample and hold circuits
  • Audio and video signal switching
  • Relay replacement