MERCURY Electronic 18QHTF21-63.360-OE
| Fabricant | MERCURY ElectronicAsian Brands |
| Réf. Fab. | 18QHTF21-63.360-OE |
| Réf. LCSC | C22240929 |
| Condit. | SMD2016-4P |
| Numéro Client | |
| Caract. clés | SMD2016-4P Oscillators RoHS |
| Fiche Technique | MERCURY Electronic 18QHTF21-63.360-OE |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | MERCURY Electronic | |
| Condit. | SMD2016-4P |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | MERCURY Electronic |
| Type | Description | |
|---|---|---|
| Condit. | SMD2016-4P |
Description
QHTF is one of Mercury's QuikXO series fast-delivery CMOS output clock oscillators. QuikXO products, whether standard or custom frequencies, are built to order and shipped within 3 to 5 days from California, USA. The QHTF is available in five different hermetic ceramic leadless SMD packages and three supply voltages, with a frequency range of 1.0 MHz to 200 MHz. Pin 1 can be configured as tri-state active high enable or power-down.
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 17.8543 | $ 17.85 |
| 200+ | $ 7.1244 | $ 1424.88 |
| 500+ | $ 6.8867 | $ 3443.35 |
| 1,000+ | $ 6.7686 | $ 6768.60 |
Boîtier Standard5/Full Bag | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | MERCURY Electronic | |
| Condit. | SMD2016-4P |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricant | MERCURY Electronic |
| Type | Description | |
|---|---|---|
| Condit. | SMD2016-4P |
Description
QHTF is one of Mercury's QuikXO series fast-delivery CMOS output clock oscillators. QuikXO products, whether standard or custom frequencies, are built to order and shipped within 3 to 5 days from California, USA. The QHTF is available in five different hermetic ceramic leadless SMD packages and three supply voltages, with a frequency range of 1.0 MHz to 200 MHz. Pin 1 can be configured as tri-state active high enable or power-down.
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Détails |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

