TI UA78L05ACPKM3
| Manufacturer | |
| MPN | UA78L05ACPKM3 |
| LCSC Part # | C22237123 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 5V Positive Fixed SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | TI UA78L05ACPKM3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 3.53mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 20V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3.53mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 20V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Introduction
The UA78L series fixed-voltage linear regulators are designed for a wide range of applications. The UA78L series can be used for on-board regulation to eliminate noise and distribution problems associated with single-point regulation. The UA78L can also be used with power pass elements to make high-current voltage regulators. The UA78L series regulators provide output currents up to 100 mA. In addition, the UA78L operates stably across the full load current range without requiring external capacitors. Internal current limiting and thermal shutdown features help protect the device against overload conditions.
For legacy devices, the UA78L00C and UA78L00AC series have a junction temperature range of 0°C to +125°C, and the UA78L05AI device has an operating junction temperature range of -40°C to +125°C.
For new devices, the UA78L series has a junction temperature range of -40°C to +125°C.
Features
- Input voltage range (VI): 4.75 V to 35 V
- Output voltage range (V0):
- Legacy chip: 2.6 V to 15 V
- New chip: 3.3 V to 15 V
- Output current: up to 100 mA
- Quiescent current IQ: 3.8 mA
- Built-in short-circuit current limiting and thermal protection
- Stable operation with no external components required
- Supported temperature range:
- Legacy chip C and AC versions: 0°C to +125°C
- Legacy chip AI version: -40°C to +125°C
- New chip: -40°C to +125°C
- Package types:
- 8-pin, 4.9 mm × 3.91 mm SOIC
- 3-pin, 4.3 mm × 4.3 mm TO-92
- 3-pin, 4.5 mm × 2.5 mm SOT-89
Applications
- Motor drives
- Appliances
- Building automation
- Flow transmitters
- Factory automation and control
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 3.53mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 20V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3.53mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 20V | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Introduction
The UA78L series fixed-voltage linear regulators are designed for a wide range of applications. The UA78L series can be used for on-board regulation to eliminate noise and distribution problems associated with single-point regulation. The UA78L can also be used with power pass elements to make high-current voltage regulators. The UA78L series regulators provide output currents up to 100 mA. In addition, the UA78L operates stably across the full load current range without requiring external capacitors. Internal current limiting and thermal shutdown features help protect the device against overload conditions.
For legacy devices, the UA78L00C and UA78L00AC series have a junction temperature range of 0°C to +125°C, and the UA78L05AI device has an operating junction temperature range of -40°C to +125°C.
For new devices, the UA78L series has a junction temperature range of -40°C to +125°C.
Features
- Input voltage range (VI): 4.75 V to 35 V
- Output voltage range (V0):
- Legacy chip: 2.6 V to 15 V
- New chip: 3.3 V to 15 V
- Output current: up to 100 mA
- Quiescent current IQ: 3.8 mA
- Built-in short-circuit current limiting and thermal protection
- Stable operation with no external components required
- Supported temperature range:
- Legacy chip C and AC versions: 0°C to +125°C
- Legacy chip AI version: -40°C to +125°C
- New chip: -40°C to +125°C
- Package types:
- 8-pin, 4.9 mm × 3.91 mm SOIC
- 3-pin, 4.3 mm × 4.3 mm TO-92
- 3-pin, 4.5 mm × 2.5 mm SOT-89
Applications
- Motor drives
- Appliances
- Building automation
- Flow transmitters
- Factory automation and control
C22237123 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



