VISHAY VJ0805A750JXAMR
| Manufacturer | |
| MPN | VJ0805A750JXAMR |
| LCSC Part # | C2223505 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 75pF C0G ±5% 50V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805A750JXAMR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 75pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 75pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0456 | $ 0.05 |
| 200+ | $ 0.0177 | $ 3.54 |
| 500+ | $ 0.0171 | $ 8.55 |
| 1,000+ | $ 0.0167 | $ 16.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 75pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 75pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG750J500NT | FH | 0805 | 3,300 | $ 0.0127 | ||
| CC0805CG100V750JN | TORCH | 0805 | 2,400 | $ 0.0251 | ||
| C0805C750J5GAC7800 | KEMET | 0805 | 0 | $ 0.0376 | ||
| C0805C750J1GAC7800 | KEMET | 0805 | 0 | $ 0.0541 | ||
| C0805C750J2GACTU | KEMET | 0805 | 0 | $ 0.0678 | ||
| MA0805CG750J500 | Meritek | 0805 | 0 | $ 0.0164 | ||
| CL21C750JBANNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0135 | ||
| VJ0805A750JXAMT | VISHAY | 0805 | 0 | $ 0.0456 | ||
| VJ0805A750JXAAR | VISHAY | 0805 | 0 | $ 0.0456 | ||
| VJ0805D750JXAAC | VISHAY | 0805 | 0 | $ 0.2216 | ||
| VJ0805D750JLAAP | VISHAY | 0805 | 0 | $ 0.2216 | ||
| VJ0805D750JLAAC | VISHAY | 0805 | 0 | $ 0.2216 | ||
| VJ0805D750JLBAC | VISHAY | 0805 | 0 | $ 0.2327 | ||
| VJ0805D750JXBAP | VISHAY | 0805 | 0 | $ 0.2327 | ||
| VJ0805D750JXBAJ | VISHAY | 0805 | 0 | $ 0.2327 | ||
| VJ0805D750JLCAP | VISHAY | 0805 | 0 | $ 0.2327 | ||
| VJ0805D750JLCAJ | VISHAY | 0805 | 0 | $ 0.2327 | ||
| VJ0805D750JLCAC | VISHAY | 0805 | 0 | $ 0.2327 | ||
| VJ0805D750JXCAC | VISHAY | 0805 | 0 | $ 0.2327 | ||
| TCC0805COG750J500BT | CCTC | 0805 | 0 | $ 0.0045 |

