LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STM706RM6F

Manufacturer
MPN
STM706RM6F
LCSC Part #
C222249
Packaging
SOIC-8
Customer #
Key Attributes
200ms Active Low 1V~5.5V 1 SOIC-8 Supervisors RoHS
DatasheetST STM706RM6F
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerST
PackagingSOIC-8
Reset Timeout200ms
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
FunctionWatchdog timer;Manual reset input
Reset Active LevelActive Low
standby current-
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage2.63V
Number of Voltages Monitored1

Introduction

AI Translation

The STM70x supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM708T/S/R) as well as a power-fail comparator to provide the system with an early warning of impending power failure. The STM706P device is identical to the STM706R device, except its reset output is active high. These devices are available in a standard 8-pin SOIC package or a space-saving 8-pin TSSOP package.

Features

AI Translation
  • Precision VCC monitor T: 3.00 V ≤ VRST ≤ 3.15 V – S: 2.88 V ≤ VRST ≤ 3.00 V – R: STM706P: 2.59 V ≤ VRST ≤ 2.70 V RST and RST outputs
  • 200 ms (typ.) trec
  • Watchdog timer - 1.6 s (typ.)
  • Manual reset input (MR)
  • Power-fail comparator (PFI/PFO)
  • Low supply current - 40 μA (typ.)
  • Guaranteed RST (RST) assertion down to VCC = 1.0 V
  • Operating temperature: -40 °C to 85 °C (industrial grade)
  • RoHS compliance – Lead-free components are compliant with the RoHS directive

Applications

AI Translation
  • Computers
  • Controllers
  • Intelligent instruments