Luminus Devices MP-5050-250R-40-80
| Manufacturer | |
| MPN | MP-5050-250R-40-80 |
| LCSC Part # | C22218809 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED White Lighting RoHS |
| Datasheet | Luminus Devices MP-5050-250R-40-80 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Luminus Devices | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Luminus Devices |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Luminus mid-power LEDs are lighting-grade solutions designed for high-performance general lighting applications. These advanced LEDs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, luminance, and overall quality. Luminus mid-power LEDs are among the most reliable light sources in the world today. They have passed a series of rigorous environmental and mechanical stress tests — including mechanical shock, vibration, thermal cycling, and humidity testing — making them fully suitable for a wide range of high-performance, high-efficiency lighting applications. Luminus 5050 mid-power LEDs are RoHS compliant and free from restricted materials including lead, mercury, cadmium, hexavalent chromium, polybrominated biphenyls (PBB), and polybrominated diphenyl ethers (PBDE).
Features
- High efficacy
- Sulfur resistance for outdoor and horticultural applications
- Low thermal resistance
- Compatible with automatic placement equipment
- Compatible with infrared reflow soldering process
- RoHS and REACH compliant
Applications
Retrofit lamps, downlights, panel lights, architectural lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3299 | $ 0.33 |
| 200+ | $ 0.1317 | $ 26.34 |
| 500+ | $ 0.1273 | $ 63.65 |
| 1,000+ | $ 0.1251 | $ 125.10 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Luminus Devices | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Luminus Devices |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Luminus mid-power LEDs are lighting-grade solutions designed for high-performance general lighting applications. These advanced LEDs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, luminance, and overall quality. Luminus mid-power LEDs are among the most reliable light sources in the world today. They have passed a series of rigorous environmental and mechanical stress tests — including mechanical shock, vibration, thermal cycling, and humidity testing — making them fully suitable for a wide range of high-performance, high-efficiency lighting applications. Luminus 5050 mid-power LEDs are RoHS compliant and free from restricted materials including lead, mercury, cadmium, hexavalent chromium, polybrominated biphenyls (PBB), and polybrominated diphenyl ethers (PBDE).
Features
- High efficacy
- Sulfur resistance for outdoor and horticultural applications
- Low thermal resistance
- Compatible with automatic placement equipment
- Compatible with infrared reflow soldering process
- RoHS and REACH compliant
Applications
Retrofit lamps, downlights, panel lights, architectural lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

