KEMET C1206C104J4RECAUTO7210
| Manufacturer | |
| MPN | C1206C104J4RECAUTO7210 |
| LCSC Part # | C2221349 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 100nF X7R ±5% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C104J4RECAUTO7210 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0456 | $ 0.05 |
| 200+ | $ 0.0177 | $ 3.54 |
| 500+ | $ 0.0171 | $ 8.55 |
| 1,000+ | $ 0.0168 | $ 16.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C104J4RAC7800 | KEMET | 1206 | 0 | $ 0.1225 | ||
| C1206C104J4REC7800 | KEMET | 1206 | 0 | $ 0.0449 | ||
| C1206C104J4REC7210 | KEMET | 1206 | 0 | $ 0.0426 | ||
| C1206C104J4RECAUTO | KEMET | 1206 | 0 | $ 0.0482 | ||
| C1206X104J4RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0968 | ||
| C1206X104J4REC7210 | KEMET | 1206 | 0 | $ 0.1032 | ||
| C1206X104J4RECAUTO | KEMET | 1206 | 0 | $ 0.1418 | ||
| C1206X104J4REC7800 | KEMET | 1206 | 0 | $ 0.1488 | ||
| 1206J0160104JXT | Knowles | 1206 | 0 | $ 0.1885 | ||
| 1206Y0160104JXT | Knowles | 1206 | 0 | $ 0.1945 | ||
| MA1206XR104J160 | Meritek | 1206 | 0 | $ 0.0685 | ||
| C1206X7R160-104JNP | Venkel | 1206 | 0 | $ 0.0407 | ||
| VJ1206Y104JLJAJ32 | VISHAY | 1206 | 0 | $ 0.5866 | ||
| GA1206Y104JXJBT31G | VISHAY | 1206 | 0 | $ 0.0727 | ||
| VJ1206Y104JXJCW1BC | VISHAY | 1206 | 0 | $ 0.0856 | ||
| GA1206Y104JBJBR31G | VISHAY | 1206 | 0 | $ 0.0914 | ||
| GA1206Y104JXJBR31G | VISHAY | 1206 | 0 | $ 0.4407 | ||
| GA1206Y104JBJBT31G | VISHAY | 1206 | 0 | $ 0.5425 | ||
| VJ1206Y104JXJPW1BC | VISHAY | 1206 | 0 | $ 0.2404 | ||
| 1206B104J160CT | Walsin | 1206 | 0 | $ 0.0387 |

