KEMET C1206C154J3RECAUTO7210
| Manufacturer | |
| MPN | C1206C154J3RECAUTO7210 |
| LCSC Part # | C2221226 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 150nF X7R ±5% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C154J3RECAUTO7210 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 150nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0456 | $ 0.05 |
| 200+ | $ 0.0177 | $ 3.54 |
| 500+ | $ 0.0171 | $ 8.55 |
| 1,000+ | $ 0.0168 | $ 16.80 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 150nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C154J3REC7210 | KEMET | 1206 | 0 | $ 0.0426 | ||
| C1206C154J3RECAUTO | KEMET | 1206 | 0 | $ 0.0482 | ||
| C1206X154J3RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0968 | ||
| C1206X154J3REC7210 | KEMET | 1206 | 0 | $ 0.1032 | ||
| C1206X154J3REC7800 | KEMET | 1206 | 0 | $ 0.1161 | ||
| C1206X154J3RECAUTO | KEMET | 1206 | 0 | $ 0.1106 | ||
| C1206C154J3REC7800 | KEMET | 1206 | 0 | $ 0.0549 | ||
| 1206J0250154JXT | Knowles | 1206 | 0 | $ 0.2625 | ||
| MA1206XR154J250 | Meritek | 1206 | 0 | $ 0.1389 | ||
| VJ1206Y154JLXAJ32 | VISHAY | 1206 | 0 | $ 0.5866 | ||
| GA1206Y154JXXBR31G | VISHAY | 1206 | 0 | $ 0.0727 | ||
| GA1206Y154JXXBT31G | VISHAY | 1206 | 0 | $ 0.0727 | ||
| GA1206Y154JBXBR31G | VISHAY | 1206 | 0 | $ 0.0914 | ||
| GA1206Y154JBXBT31G | VISHAY | 1206 | 0 | $ 0.0914 | ||
| VJ1206Y154JXXRW1BC | VISHAY | 1206 | 0 | $ 0.0986 | ||
| VJ1206Y154JXXTW1BC | VISHAY | 1206 | 0 | $ 0.1127 | ||
| VJ1206Y154JXXMT | VISHAY | 1206 | 0 | $ 0.124 | ||
| VJ1206Y154JXXMR | VISHAY | 1206 | 0 | $ 0.124 | ||
| 1206B154J250CT | Walsin | 1206 | 0 | $ 0.0596 | ||
| CC1206JRX7R8BB154 | YAGEO | 1206 | 0 | $ 0.0349 |

