KEMET C0805X332KAGEC7210
| Manufacturer | |
| MPN | C0805X332KAGEC7210 |
| LCSC Part # | C2220988 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.3nF C0G ±10% 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805X332KAGEC7210 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0456 | $ 0.05 |
| 200+ | $ 0.0177 | $ 3.54 |
| 500+ | $ 0.0171 | $ 8.55 |
| 1,000+ | $ 0.0168 | $ 16.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2012C0G2E332JT000N | TDK | 0805 | 2,895 | $ 0.107 | ||
| C0805X332KAGECAUTO7210 | KEMET | 0805 | 0 | $ 0.0676 | ||
| C0805C332KAGEC7800 | KEMET | 0805 | 0 | $ 0.0186 | ||
| C0805C332KAGEC7210 | KEMET | 0805 | 0 | $ 0.0196 | ||
| C0805X332KAGEC7800 | KEMET | 0805 | 0 | $ 0.0482 | ||
| C0805X332KAGECAUTO | KEMET | 0805 | 0 | $ 0.0568 | ||
| C2012C0G2W332K125AA | TDK | 0805 | 0 | $ 0.0576 | ||
| C0805C332JAGACAUTO | KEMET | 0805 | 0 | $ 0.053 | ||
| C0805C332JAGAC7800 | KEMET | 0805 | 0 | $ 0.0447 | ||
| C0805C332JAGEC7800 | KEMET | 0805 | 0 | $ 0.026 | ||
| C0805C332JAGECAUTO | KEMET | 0805 | 0 | $ 0.0324 | ||
| C0805X332JAGEC7210 | KEMET | 0805 | 0 | $ 0.0608 | ||
| C0805X332JAGECAUTO | KEMET | 0805 | 0 | $ 0.067 | ||
| C0805X332JAGACAUTO | KEMET | 0805 | 0 | $ 0.177 | ||
| C0805C332JAGEC7210 | KEMET | 0805 | 0 | $ 0.0318 | ||
| GCM21B5C2E332JX01L | muRata | 0805 | 0 | $ 0.6005 | ||
| C2012C0G2E332J085AA | TDK | 0805 | 0 | $ 0.2327 | ||
| CGA4F3C0G2E332J085AE | TDK | 0805 | 0 | $ 0.0293 | ||
| C2012C0G2E332J085AE | TDK | 0805 | 0 | $ 0.0379 | ||
| C2012NP02E332J085AA | TDK | 0805 | 0 | $ 0.0693 |

