muRata GJM1555C1H6R7WB01D
| Manufacturer | |
| MPN | GJM1555C1H6R7WB01D |
| LCSC Part # | C2220914 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 6.7pF C0G 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | muRata GJM1555C1H6R7WB01D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 6.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.041 | $ 0.04 |
| 200+ | $ 0.0159 | $ 3.18 |
| 500+ | $ 0.0153 | $ 7.65 |
| 1,000+ | $ 0.015 | $ 15.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 6.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBR04C679B5GAC | KEMET | 0402 | 0 | $ 0.0225 | ||
| GCM1555C1H6R7WA16J | muRata | 0402 | 0 | $ 0.0513 | ||
| GJM1555C1H6R7WB01J | muRata | 0402 | 0 | $ 0.0319 | ||
| GJM1555C1H6R7CB01D | muRata | 0402 | 0 | $ 0.0118 | ||
| GJM1555C1H6R7BB01D | muRata | 0402 | 0 | $ 0.0223 | ||
| GCQ1555C1H6R7WB01D | muRata | 0402 | 0 | $ 0.1768 | ||
| GJM1555C1H6R7DB01D | muRata | 0402 | 0 | $ 0.0136 | ||
| GQM1555C2D6R7CB01D | muRata | 0402 | 0 | $ 0.1383 | ||
| GQM1555C2D6R7BB01D | muRata | 0402 | 0 | $ 0.1855 | ||
| GCM1555G1H6R7CA16J | muRata | 0402 | 0 | $ 0.029 |

