VISHAY VJ0805Y682KXAAC
| Manufacturer | |
| MPN | VJ0805Y682KXAAC |
| LCSC Part # | C2220861 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 6.8nF X7R ±10% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805Y682KXAAC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0467 | $ 0.05 |
| 200+ | $ 0.0181 | $ 3.62 |
| 500+ | $ 0.0175 | $ 8.75 |
| 1,000+ | $ 0.0171 | $ 17.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7R9BB682 | YAGEO | 0805 | 66,700 | $ 0.0172 | ||
| 0805B682K500NT | FH | 0805 | 33,600 | $0.0139 $0.014 | ||
| TCC0805X7R682K500DT | CCTC | 0805 | 15,280 | $ 0.0076 | ||
| CGA0805X7R682K500KT | HRE | 0805 | 3,700 | $ 0.0051 | ||
| 0805B682K500CT | Walsin | 0805 | 3,060 | $ 0.0079 | ||
| CS0805KRX7R9BB682 | YAGEO | 0805 | 1,520 | $ 0.0208 | ||
| 0805X7R682K500NT | AIDE CAPACITOR | 0805 | 900 | $ 0.0032 | ||
| 08055C682KAT2A | Kyocera AVX | 0805 | 500 | $ 0.0181 | ||
| HGC0805R7682K500NTHJ | Chinocera | 0805 | 200 | $ 0.0068 | ||
| AC0805KRX7R9BB682 | YAGEO | 0805 | 50 | $ 0.0132 | ||
| C0805C682K5RECAUTO7210 | KEMET | 0805 | 0 | $ 0.048 | ||
| C0805C682K5RACAUTO | KEMET | 0805 | 0 | $ 0.0191 | ||
| C0805F682K5RACAUTO | KEMET | 0805 | 0 | $ 0.0892 | ||
| C0805J682K5RACAUTO | KEMET | 0805 | 0 | $ 0.1025 | ||
| C0805C682K5RACTU | KEMET | 0805 | 0 | $ 0.012 | ||
| C0805X682K5RAC7800 | KEMET | 0805 | 0 | $ 0.0616 | ||
| C0805S682K5RAC7800 | KEMET | 0805 | 0 | $ 0.062 | ||
| TCC0805X7R682K500DTS | CCTC | 0805 | 0 | $ 0.0056 | ||
| FN21X682K500PXG | PSA | 0805 | 0 | $ 0.0082 | ||
| CC0805KPX7R9BB682 | YAGEO | 0805 | 0 | $ 0.0139 |

