ST TS934IDT
| Manufacturer | |
| MPN | TS934IDT |
| LCSC Part # | C222086 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Micro power amplifier with CMOS input |
| Datasheet | ST TS934IDT |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOP-14 | |
| Output Current | 1.5mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 50V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 20uA | |
| Gain Bandwidth Product | 100kHz | |
| Features | ESD Protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~10V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOP-14 | |
| Output Current | 1.5mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 50V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 20uA | |
| Gain Bandwidth Product | 100kHz | |
| Features | ESD Protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~10V |
Introduction
The TS93x (single, dual and quad) series are operational amplifiers that can operate with voltages as low as 2.7 V and reach a 2.9 Vpp output swing with RL = 100 kΩ when supplied at 3 V. Offering a typical consumption of only 20 μA, these devices are particularly well suited to battery powered applications. The amplifiers space saving 5-pin SOT23-5 package with outer dimensions of 2.8 mm × 2.9 mm make them very easy to implement on a board design.
Features
- Rail-to-rail output voltage swing
- Micropower consumption (20 μA)
- Single supply operation (2.7 to 10 V)
- Low offset (≥mV max. for TS93xB)
- CMOS inputs
- Ultra low input bias current (1 pA)
- ESD protection (2 kV)
- Latch-up immunity (class A)
- Available in SO-8, SO-14, SOT23-5, and TSSOP-14 package
- Automotive grade
Applications
- Battery powered systems
- Portable communication systems
- Alarms, smoke detectors
- Instrumentation and sensoring
- PH meters
- Digital scales
- Automotive
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOP-14 | |
| Output Current | 1.5mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 50V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 20uA | |
| Gain Bandwidth Product | 100kHz | |
| Features | ESD Protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~10V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SOP-14 | |
| Output Current | 1.5mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 50V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 20uA | |
| Gain Bandwidth Product | 100kHz | |
| Features | ESD Protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~10V |
Introduction
The TS93x (single, dual and quad) series are operational amplifiers that can operate with voltages as low as 2.7 V and reach a 2.9 Vpp output swing with RL = 100 kΩ when supplied at 3 V. Offering a typical consumption of only 20 μA, these devices are particularly well suited to battery powered applications. The amplifiers space saving 5-pin SOT23-5 package with outer dimensions of 2.8 mm × 2.9 mm make them very easy to implement on a board design.
Features
- Rail-to-rail output voltage swing
- Micropower consumption (20 μA)
- Single supply operation (2.7 to 10 V)
- Low offset (≥mV max. for TS93xB)
- CMOS inputs
- Ultra low input bias current (1 pA)
- ESD protection (2 kV)
- Latch-up immunity (class A)
- Available in SO-8, SO-14, SOT23-5, and TSSOP-14 package
- Automotive grade
Applications
- Battery powered systems
- Portable communication systems
- Alarms, smoke detectors
- Instrumentation and sensoring
- PH meters
- Digital scales
- Automotive
C222086 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



