Luminus Devices CXM-11-27-80-36-TC60-F7-2
| Manufacturer | |
| MPN | CXM-11-27-80-36-TC60-F7-2 |
| LCSC Part # | C22207980 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2610lm 2700K 80 120° 14.5W 33.1V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Luminus Devices CXM-11-27-80-36-TC60-F7-2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 2610lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Power(Watts) | 14.5W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.1V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 2610lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 14.5W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.1V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Typical high luminous flux and efficacy
- Luminous flux exceeding 2185 lm with efficacy of 147 LPW at 3000K, 90CRI, T = 85°C
- CCT range: 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- 3-step and 2-step MacAdam ellipse standard color binning
- Excellent optical emission uniformity and angular color consistency
- Superior thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- ENEC certified
Applications
AI Translation
- Spotlight/Track Lighting
- Downlight
- Retail Lighting
- Hotel Lighting
- Architectural & Specialty Lighting
- Street Lighting
- Parking & Area Lighting
- Tunnel Lighting
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4145 | $ 4.41 |
| 200+ | $ 1.7624 | $ 352.48 |
| 500+ | $ 1.7025 | $ 851.25 |
| 1,000+ | $ 1.6742 | $ 1674.20 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 2610lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Power(Watts) | 14.5W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.1V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 2610lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 14.5W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.1V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Typical high luminous flux and efficacy
- Luminous flux exceeding 2185 lm with efficacy of 147 LPW at 3000K, 90CRI, T = 85°C
- CCT range: 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- 3-step and 2-step MacAdam ellipse standard color binning
- Excellent optical emission uniformity and angular color consistency
- Superior thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- ENEC certified
Applications
AI Translation
- Spotlight/Track Lighting
- Downlight
- Retail Lighting
- Hotel Lighting
- Architectural & Specialty Lighting
- Street Lighting
- Parking & Area Lighting
- Tunnel Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

