KEMET C1206X829D1HACAUTO
| Manufacturer | |
| MPN | C1206X829D1HACAUTO |
| LCSC Part # | C2220392 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 8.2pF X8R 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X829D1HACAUTO |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0445 | $ 0.04 |
| 200+ | $ 0.0172 | $ 3.44 |
| 500+ | $ 0.0166 | $ 8.30 |
| 1,000+ | $ 0.0163 | $ 16.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C829D1HACAUTO | KEMET | 1206 | 0 | $ 0.0271 | ||
| C1206C829C1HAC7800 | KEMET | 1206 | 0 | $ 0.0252 | ||
| C1206X829D1HAC7800 | KEMET | 1206 | 0 | $ 0.0368 | ||
| C1206C829B1HACAUTO | KEMET | 1206 | 0 | $ 0.0428 | ||
| C1206X829C1HACAUTO | KEMET | 1206 | 0 | $ 0.0519 | ||
| C1206X829B1HAC7800 | KEMET | 1206 | 0 | $ 0.0684 | ||
| C1206X829B1HACAUTO | KEMET | 1206 | 0 | $ 0.0707 | ||
| C1206C829B1HAC7800 | KEMET | 1206 | 0 | $ 0.0436 | ||
| C1206C829D1HAC7800 | KEMET | 1206 | 0 | $ 0.0234 | ||
| C1206X829C1HAC7800 | KEMET | 1206 | 0 | $ 0.0554 | ||
| C1206C829C1HACAUTO | KEMET | 1206 | 0 | $ 0.0406 |

