KEMET C1206C224MMREC7800
| Manufacturer | |
| MPN | C1206C224MMREC7800 |
| LCSC Part # | C2220389 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 220nF X7R ±20% 63V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C224MMREC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.053 | $ 0.05 |
| 200+ | $ 0.0205 | $ 4.10 |
| 500+ | $ 0.0198 | $ 9.90 |
| 1,000+ | $ 0.0195 | $ 19.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C224MMREC7210 | KEMET | 1206 | 0 | $ 0.0321 | ||
| C1206C224MMRECAUTO7210 | KEMET | 1206 | 0 | $ 0.0395 | ||
| C1206X224MMRECAUTO7210 | KEMET | 1206 | 0 | $ 0.0849 | ||
| C1206X224MMRECAUTO | KEMET | 1206 | 0 | $ 0.0902 | ||
| C1206C224MMRECAUTO | KEMET | 1206 | 0 | $ 0.0506 | ||
| C1206X224MMREC7210 | KEMET | 1206 | 0 | $ 0.0993 | ||
| C1206X224MMREC7800 | KEMET | 1206 | 0 | $ 0.1055 | ||
| C1206C224M1RECAUTO | KEMET | 1206 | 0 | $ 0.0395 | ||
| C1206C224M1REC7800 | KEMET | 1206 | 0 | $ 0.0547 | ||
| C1206X224M1RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0849 | ||
| C1206X224M1REC7800 | KEMET | 1206 | 0 | $ 0.0823 | ||
| C1206X224M1REC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206X224M1RECAUTO | KEMET | 1206 | 0 | $ 0.0902 | ||
| 1206J0630224MXT | Knowles | 1206 | 0 | $ 0.1794 | ||
| 1206Y0630224MXT | Knowles | 1206 | 0 | $ 0.2231 | ||
| 1206Y0630224MET | Knowles | 1206 | 0 | $ 1.8276 | ||
| GCM31MR72A224MA37L | muRata | 1206 | 0 | $ 0.2037 | ||
| GCM31MR72A224MA37K | muRata | 1206 | 0 | $ 0.1559 | ||
| HMK316B7224MLHT | Taiyo Yuden | 1206 | 0 | $ 0.0882 | ||
| CGA5H2X7R2A224M115AA | TDK | 1206 | 0 | $ 0.0439 |

