C&K TDD01H0SB1R
| Manufacturer | |
| Mfr. Part # | TDD01H0SB1R |
| LCSC Part # | C221991 |
| Package | SMD |
| Customer # | |
| Description | 2 24V 25mA SPDT -30℃~+85℃ Black SMD DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | C&K | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3669 | $ 1.37 |
10+ | $ 1.1253 | $ 11.25 |
30+ | $ 0.9929 | $ 29.79 |
100+ | $ 0.8436 | $ 84.36 |
Standard Packaging 1000/Full
Reel | ||