LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
MEAN WELL ELG-240-C700A-3Y product image
Imágenes ilustrativas

MEAN WELL ELG-240-C700A-3Y

Fabricante
MEAN WELLAsian Brands
N.º de pieza fab.
ELG-240-C700A-3Y
Nº LCSC
C22193845
Emb.
-
Número de Cliente
Atrib. clave
LED Drivers RoHS
Hoja de DatosMEAN WELL ELG-240-C700A-3Y
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 37.4156$ 37.42
Encapsulado Estándar12/Full Box
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo

Descripción

Traducción por IA

ELG - 240 - C series is a 240W LED AC/DC driver featuring the constant current mode and high voltage output. ELG - 240 - C operates from 100~305V AC and offers models with different rated current ranging between 700mA and 2100mA. Thanks to the high efficiency up to 93%, with the fanless design, the entire series is able to operate for -40°C~+85°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. ELG - 240 - C is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.

Características

Traducción por IA
  • Constant Current mode output
  • Metal housing design with functional Ground
  • Built - in active PFC function
  • No load / Standby power consumption <0.5W
  • IP67 / IP65 rating for indoor or outdoor installations
  • Function options: output adjustable via potentiometer; 3 in 1 dimming (dim - to - off); Smart timer dimming; DALI
  • Typical lifetime >50000 hours

Aplicaciones

Traducción por IA
  • LED street lighting
  • LED harbor lighting
  • LED bay lighting
  • LED greenhouse lighting
  • LED flood lighting
  • Type “HL” for use in Class I, Division 2 hazardous (Classified) location.