C&K RM100002BCB
| Manufacturer | |
| MPN | RM100002BCB |
| LCSC Part # | C221923 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 45° 8 1 500mA 24V Through Hole Rotary Switches RoHS |
| Datasheet | C&K RM100002BCB |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Angle of Throw | 45° | |
| Contact Material | Brass | |
| Positions | 8 | |
| Number of Decks | 1 | |
| Current Rating | 500mA | |
| Termination Style | PC Pin | |
| Actuator Type | Flat (Slotted) | |
| Voltage Rating (DC) | 24V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Angle of Throw | 45° | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Positions | 8 | |
| Number of Decks | 1 | |
| Current Rating | 500mA | |
| Termination Style | PC Pin | |
| Actuator Type | Flat (Slotted) | |
| Voltage Rating (DC) | 24V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Angle of Throw | 45° | |
| Contact Material | Brass | |
| Positions | 8 | |
| Number of Decks | 1 | |
| Current Rating | 500mA | |
| Termination Style | PC Pin | |
| Actuator Type | Flat (Slotted) | |
| Voltage Rating (DC) | 24V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Angle of Throw | 45° | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Positions | 8 | |
| Number of Decks | 1 | |
| Current Rating | 500mA | |
| Termination Style | PC Pin | |
| Actuator Type | Flat (Slotted) | |
| Voltage Rating (DC) | 24V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

