Luminus Devices CXM-14-27-90-36-AA42-F5-3
| Manufacturer | |
| MPN | CXM-14-27-90-36-AA42-F5-3 |
| LCSC Part # | C22190249 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Luminus Devices CXM-14-27-90-36-AA42-F5-3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Matches human perception of "pure white" light
- Designed to replicate the look and feel of ceramic metal halide lamps
- Wide product range from 1000 lumens to over 15000 lumens
- Available in 2700K, 3000K, and 3500K color temperatures with CRI 80 and 90 standards
- Fashion series at 3200K, 95 CRI for specific markets
- High-saturation color rendering versions available at 2700K, 3000K, and 3500K
- 3 SDCM color binning standard, with 2 SDCM binning option available
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- High thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applications
AI Translation
Spotlights/Track Lights, Downlights, Retail Lighting, Hotel Lighting, Architectural and Specialty Lighting
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Matches human perception of "pure white" light
- Designed to replicate the look and feel of ceramic metal halide lamps
- Wide product range from 1000 lumens to over 15000 lumens
- Available in 2700K, 3000K, and 3500K color temperatures with CRI 80 and 90 standards
- Fashion series at 3200K, 95 CRI for specific markets
- High-saturation color rendering versions available at 2700K, 3000K, and 3500K
- 3 SDCM color binning standard, with 2 SDCM binning option available
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- High thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applications
AI Translation
Spotlights/Track Lights, Downlights, Retail Lighting, Hotel Lighting, Architectural and Specialty Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

