CREE LED CMB1840-0000-00PN0U0A40H
| Manufacturer | |
| MPN | CMB1840-0000-00PN0U0A40H |
| LCSC Part # | C22189194 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4000K 90 115° 34.4V Natural White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | CREE LED CMB1840-0000-00PN0U0A40H |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34.4V | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34.4V | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
Introduction
The XLamp CMB series delivers industry-leading lumen density and efficacy across Cree LED's package and emitting surface sizes. Built on the latest COB technology platform, this series offers an uncompromised performance upgrade to the existing CXA, CXB, and CMA product families while maintaining mechanical and optical compatibility with them. Pro9 versions provide up to 15% higher efficacy than standard LEDs at CRI 90 and 95, without sacrificing color rendering quality. Pro9 LEDs feature the industry's highest operating temperature rating of 105°C, with the same maximum drive current as standard versions. Additionally, all Pro9 LEDs share identical mechanical and electrical characteristics with their standard counterparts. XLamp CMB LEDs are optimized for premium indoor lighting applications — including track lights, spotlights, and downlights — as well as outdoor lighting.
Features
- 14mm optical light source
- Minimum CRI options of 90 and 95
- EasyWhite 2-step and 3-step binning
- Premium Color 2-step and 3-step binning
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 2400 mA
- 115° viewing angle, uniform chromaticity distribution
- Top pad connection
- RoHS and REACH compliant
- UL recognized component
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.502 | $ 11.50 |
| 192+ | $ 4.5897 | $ 881.22 |
| 480+ | $ 4.4371 | $ 2129.81 |
| 1,008+ | $ 4.3615 | $ 4396.39 |
Standard Packaging48/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34.4V | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34.4V | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
Introduction
The XLamp CMB series delivers industry-leading lumen density and efficacy across Cree LED's package and emitting surface sizes. Built on the latest COB technology platform, this series offers an uncompromised performance upgrade to the existing CXA, CXB, and CMA product families while maintaining mechanical and optical compatibility with them. Pro9 versions provide up to 15% higher efficacy than standard LEDs at CRI 90 and 95, without sacrificing color rendering quality. Pro9 LEDs feature the industry's highest operating temperature rating of 105°C, with the same maximum drive current as standard versions. Additionally, all Pro9 LEDs share identical mechanical and electrical characteristics with their standard counterparts. XLamp CMB LEDs are optimized for premium indoor lighting applications — including track lights, spotlights, and downlights — as well as outdoor lighting.
Features
- 14mm optical light source
- Minimum CRI options of 90 and 95
- EasyWhite 2-step and 3-step binning
- Premium Color 2-step and 3-step binning
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 2400 mA
- 115° viewing angle, uniform chromaticity distribution
- Top pad connection
- RoHS and REACH compliant
- UL recognized component
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

