Taiyo Yuden QMK212B7222MDHT
| Manufacturer | |
| MPN | QMK212B7222MDHT |
| LCSC Part # | C2218761 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.2nF X7R ±20% 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden QMK212B7222MDHT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0431 | $ 0.04 |
| 200+ | $ 0.0167 | $ 3.34 |
| 500+ | $ 0.0161 | $ 8.05 |
| 1,000+ | $ 0.0159 | $ 15.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B222M251CT | Walsin | 0805 | 300 | $ 0.0157 | ||
| C0805C222MAREC7210 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C222MARECAUTO7210 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805X222MAREC7210 | KEMET | 0805 | 0 | $ 0.0453 | ||
| C0805X222MAREC7800 | KEMET | 0805 | 0 | $ 0.0479 | ||
| C0805X222MARECAUTO | KEMET | 0805 | 0 | $ 0.0565 | ||
| C0805C222MAREC7800 | KEMET | 0805 | 0 | $ 0.0377 | ||
| C0805C222MARECAUTO | KEMET | 0805 | 0 | $ 0.049 | ||
| C0805X222MARECAUTO7210 | KEMET | 0805 | 0 | $ 0.0685 | ||
| 0805Y2500222MXT | Knowles | 0805 | 0 | $ 0.1445 | ||
| 0805J2500222MXT | Knowles | 0805 | 0 | $ 0.1117 | ||
| QMK212B7222MD-T | Taiyo Yuden | 0805 | 0 | $ 0.0369 | ||
| QMJ212KB7222MDHT | Taiyo Yuden | 0805 | 0 | $ 0.0684 | ||
| MBASQ219SB7222MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.1182 | ||
| MSASQ219SB7222MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.1011 | ||
| MBJCQ219NB7222MTPA01 | Taiyo Yuden | 0805 | 0 | $ 0.1964 | ||
| MMJCQ219NB7222MTPA01 | Taiyo Yuden | 0805 | 0 | $ 0.1964 | ||
| C2012X7R2E222M085AA | TDK | 0805 | 0 | $ 0.0191 | ||
| CGA4F3X7R2E222M085AE | TDK | 0805 | 0 | $ 0.0574 | ||
| C2012X7R2E222M085AE | TDK | 0805 | 0 | $ 0.0501 |

