KEMET C0805C271K3GACTU
| Manufacturer | |
| MPN | C0805C271K3GACTU |
| LCSC Part # | C2218749 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 270pF C0G ±10% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C271K3GACTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0415 | $ 0.04 |
| 200+ | $ 0.0161 | $ 3.22 |
| 500+ | $ 0.0155 | $ 7.75 |
| 1,000+ | $ 0.0153 | $ 15.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C271K3GAC7800 | KEMET | 0805 | 0 | $ 0.0522 | ||
| C0805C271K5GACTU | KEMET | 0805 | 0 | $ 0.0466 | ||
| 0805J0500271KFT | Knowles | 0805 | 0 | $ 0.2971 | ||
| 0805J0500271KAT | Knowles | 0805 | 0 | $ 0.2971 | ||
| MA0805CG271K250 | Meritek | 0805 | 0 | $ 0.0327 | ||
| VJ0805A271KXXPW1BC | VISHAY | 0805 | 0 | $ 0.0323 | ||
| VJ0805A271KXXCW1BC | VISHAY | 0805 | 0 | $ 0.0359 | ||
| VJ0805D271KXXAR | VISHAY | 0805 | 0 | $ 0.2377 | ||
| VJ0805D271KXXAJ | VISHAY | 0805 | 0 | $ 0.2377 | ||
| VJ0805D271KXXAT | VISHAY | 0805 | 0 | $ 0.2377 | ||
| VJ0805D271KLXAR | VISHAY | 0805 | 0 | $ 0.2377 | ||
| VJ0805D271KLXAJ | VISHAY | 0805 | 0 | $ 0.2377 | ||
| VJ0805A271KLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| GA0805A271KXABP31G | VISHAY | 0805 | 0 | $ 0.0251 | ||
| GA0805A271KXABC31G | VISHAY | 0805 | 0 | $ 0.0251 | ||
| VJ0805A271KXAPW1BC | VISHAY | 0805 | 0 | $ 0.0323 | ||
| GA0805A271KBABR31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805A271KXACW1BC | VISHAY | 0805 | 0 | $ 0.0359 | ||
| VJ0805A271KXAMP | VISHAY | 0805 | 0 | $ 0.044 | ||
| 0805N271K250CT | Walsin | 0805 | 0 | $ 0.0162 |

