LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K PTS635SH43SMTRLFS product image
  • PTS635SH43SMTRLFS thumbnail 1
  • PTS635SH43SMTRLFS thumbnail 2
  • PTS635SH43SMTRLFS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

C&K PTS635SH43SMTRLFS

Manufacturer
MPN
PTS635SH43SMTRLFS
LCSC Part #
C221865
Packaging
SMD
Customer #
Key Attributes
Tactile Switch SPST 200gf 0.8mm Gull Wing 6mm x 3.5mm Surface Mount
DatasheetC&K PTS635SH43SMTRLFS
RoHS Compliance1 documents available
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagingSMD
Voltage Rating12V
Switching Life-
Operating Temperature-40℃~+60℃
Width3.5mm
Termination StyleGull Wing
Actuator StyleRectangular Button
With Lamp-
Length6mm
CircuitSPST
Height0.8mm
Contact Current50mA