KEMET C1210C910J8HACAUTO
| Manufacturer | |
| MPN | C1210C910J8HACAUTO |
| LCSC Part # | C2218226 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 91pF X8R ±5% 10V 1210 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1210C910J8HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 91pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 91pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0427 | $ 0.04 |
| 200+ | $ 0.0165 | $ 3.30 |
| 500+ | $ 0.016 | $ 8.00 |
| 1,000+ | $ 0.0157 | $ 15.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 91pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 91pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C910J8HAC7800 | KEMET | 1210 | 0 | $ 0.0354 | ||
| C1210X910J8HAC7800 | KEMET | 1210 | 0 | $ 0.0685 | ||
| C1210X910J8HACAUTO | KEMET | 1210 | 0 | $ 0.0709 | ||
| C1210C910J4HAC7800 | KEMET | 1210 | 0 | $ 0.0354 | ||
| C1210C910J4HACAUTO | KEMET | 1210 | 0 | $ 0.0427 | ||
| C1210X910J4HAC7800 | KEMET | 1210 | 0 | $ 0.0685 | ||
| C1210X910J4HACAUTO | KEMET | 1210 | 0 | $ 0.0909 | ||
| C1210C910J3HAC7800 | KEMET | 1210 | 0 | $ 0.0354 | ||
| C1210C910J3HACAUTO | KEMET | 1210 | 0 | $ 0.0427 | ||
| C1210X910J3HAC7800 | KEMET | 1210 | 0 | $ 0.0685 | ||
| C1210X910J3HACAUTO | KEMET | 1210 | 0 | $ 0.0709 | ||
| C1210C910J5HACAUTO | KEMET | 1210 | 0 | $ 0.0427 | ||
| C1210X910J5HAC7800 | KEMET | 1210 | 0 | $ 0.0685 | ||
| C1210X910J5HACAUTO | KEMET | 1210 | 0 | $ 0.0709 | ||
| C1210C910J5HAC7800 | KEMET | 1210 | 0 | $ 0.0433 | ||
| C1210C910J1HACAUTO | KEMET | 1210 | 0 | $ 0.0427 | ||
| C1210X910J1HAC7800 | KEMET | 1210 | 0 | $ 0.0685 | ||
| C1210X910J1HACAUTO | KEMET | 1210 | 0 | $ 0.0709 | ||
| C1210C910J1HAC7800 | KEMET | 1210 | 0 | $ 0.0433 | ||
| C1210C910G8HACAUTO | KEMET | 1210 | 0 | $ 0.067 |

