VISHAY GA1206Y822JXCBT31G
| Manufacturer | |
| MPN | GA1206Y822JXCBT31G |
| LCSC Part # | C2218169 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 8.2nF X7R ±5% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1206Y822JXCBT31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0421 | $ 0.04 |
| 200+ | $ 0.0163 | $ 3.26 |
| 500+ | $ 0.0158 | $ 7.90 |
| 1,000+ | $ 0.0155 | $ 15.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C822JARACTU | KEMET | 1206 | 0 | $ 0.1681 | ||
| C1206C822JARAC7800 | KEMET | 1206 | 0 | $ 0.2113 | ||
| 1206Y2000822JXT | Knowles | 1206 | 0 | $ 0.2195 | ||
| 1206Y2000822JET | Knowles | 1206 | 0 | $ 0.3173 | ||
| 1206J2000822JXT | Knowles | 1206 | 0 | $ 0.2174 | ||
| 1206J2500822JXT | Knowles | 1206 | 0 | $ 0.213 | ||
| 1206Y2500822JXT | Knowles | 1206 | 0 | $ 0.2195 | ||
| GA1206Y822JBCBR31G | VISHAY | 1206 | 0 | $ 0.1065 | ||
| VJ1206Y822JXCMC | VISHAY | 1206 | 0 | $ 0.102 | ||
| VJ1206Y822JXCAC | VISHAY | 1206 | 0 | $ 0.102 | ||
| VJ1206Y822JXCMP | VISHAY | 1206 | 0 | $ 0.102 | ||
| VJ1206Y822JBCAT4X | VISHAY | 1206 | 0 | $ 0.1661 | ||
| VJ1206Y822JXCAP | VISHAY | 1206 | 0 | $ 0.1288 | ||
| GA1206Y822JXCBR31G | VISHAY | 1206 | 0 | $ 0.2666 | ||
| VJ1206Y822JLCAJ32 | VISHAY | 1206 | 0 | $ 2.8339 | ||
| GA1206Y822JBCBT31G | VISHAY | 1206 | 0 | $ 0.3311 | ||
| GA1206Y822JBEBR31G | VISHAY | 1206 | 0 | $ 0.0852 | ||
| GA1206Y822JBEBT31G | VISHAY | 1206 | 0 | $ 0.0852 | ||
| GA1206Y822JXEBT31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| 1206B822J251CT | Walsin | 1206 | 0 | $ 0.1359 |

