Taiyo Yuden QMK212B7223MG-T
| Manufacturer | |
| MPN | QMK212B7223MG-T |
| LCSC Part # | C2217964 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 22nF X7R ±20% 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden QMK212B7223MG-T |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0425 | $ 0.04 |
| 200+ | $ 0.0165 | $ 3.30 |
| 500+ | $ 0.0159 | $ 7.95 |
| 1,000+ | $ 0.0156 | $ 15.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C223MAREC7800 | KEMET | 0805 | 0 | $ 0.0298 | ||
| C0805C223MAREC7210 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C223MARECAUTO | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805C223MARECAUTO7210 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805X223MAREC7210 | KEMET | 0805 | 0 | $ 0.0453 | ||
| C0805X223MAREC7800 | KEMET | 0805 | 0 | $ 0.0479 | ||
| C0805X223MARECAUTO7210 | KEMET | 0805 | 0 | $ 0.0685 | ||
| C0805X223MARECAUTO | KEMET | 0805 | 0 | $ 0.0724 | ||
| 0805J2500223MXT | Knowles | 0805 | 0 | $ 0.1109 | ||
| 0805Y2500223MXT | Knowles | 0805 | 0 | $ 0.1803 | ||
| QMK212B7223MGHT | Taiyo Yuden | 0805 | 0 | $ 0.0585 | ||
| QMJ212BB7223MGHT | Taiyo Yuden | 0805 | 0 | $ 0.0935 | ||
| MBASQ21GSB7223MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.1423 | ||
| MCJCQ21GBB7223MTPA01 | Taiyo Yuden | 0805 | 0 | $ 0.2005 | ||
| CGA4J3X7R2E223M125AA | TDK | 0805 | 0 | $ 0.0275 | ||
| CGA4J3X7R2E223M125AE | TDK | 0805 | 0 | $ 0.033 | ||
| C2012X7R2E223M125AE | TDK | 0805 | 0 | $ 0.0357 | ||
| C2012X7R2E223M125AA | TDK | 0805 | 0 | $ 0.0229 | ||
| C0805X7R251-223MNE | Venkel | 0805 | 0 | $ 0.0217 | ||
| 0805B223M251CT | Walsin | 0805 | 0 | $ 0.013 |

