VISHAY GA1206Y122JXBBR31G
| Manufacturer | |
| MPN | GA1206Y122JXBBR31G |
| LCSC Part # | C2217574 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.2nF X7R ±5% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1206Y122JXBBR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0403 | $ 0.04 |
| 200+ | $ 0.0156 | $ 3.12 |
| 500+ | $ 0.0151 | $ 7.55 |
| 1,000+ | $ 0.0148 | $ 14.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J1000122JXT | Knowles | 1206 | 0 | $ 0.2006 | ||
| 1206Y1000122JXT | Knowles | 1206 | 0 | $ 0.2069 | ||
| 1206Y1000122JET | Knowles | 1206 | 0 | $ 0.3043 | ||
| 1206J2000122JXT | Knowles | 1206 | 0 | $ 0.2042 | ||
| GA1206Y122JXBBT31G | VISHAY | 1206 | 0 | $ 0.0403 | ||
| GA1206Y122JBBBT31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| VJ1206Y122JXBMT | VISHAY | 1206 | 0 | $ 0.0795 | ||
| VJ1206Y122JXBMP | VISHAY | 1206 | 0 | $ 0.0919 | ||
| VJ1206Y122JXBMC | VISHAY | 1206 | 0 | $ 0.0919 | ||
| VJ1206Y122JXBAP | VISHAY | 1206 | 0 | $ 0.0919 | ||
| VJ1206Y122JXBAC | VISHAY | 1206 | 0 | $ 0.0919 | ||
| VJ1206Y122JBBAT4X | VISHAY | 1206 | 0 | $ 0.0934 | ||
| VJ1206Y122JXBCW1BC | VISHAY | 1206 | 0 | $ 0.2755 | ||
| VJ1206Y122JXBPW1BC | VISHAY | 1206 | 0 | $ 0.2617 | ||
| GA1206Y122JBBBR31G | VISHAY | 1206 | 0 | $ 0.2655 | ||
| VJ1206Y122JLCAJ32 | VISHAY | 1206 | 0 | $ 1.5712 | ||
| GA1206Y122JXCBT31G | VISHAY | 1206 | 0 | $ 0.0375 | ||
| GA1206Y122JXCBR31G | VISHAY | 1206 | 0 | $ 0.0375 | ||
| GA1206Y122JBCBT31G | VISHAY | 1206 | 0 | $ 0.0451 | ||
| 1206B122J101CT | Walsin | 1206 | 0 | $ 0.1053 |

