Advanced Energy 20C24-N250-Z11
| Manufacturer | |
| MPN | 20C24-N250-Z11 |
| LCSC Part # | C22170141 |
| Packaging | - |
| Customer # | |
| Key Attributes | -20kV~0V 23V~30V DC DC Converters RoHS |
| Datasheet | Advanced Energy 20C24-N250-Z11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Output Voltage | -20kV~0V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 12.5mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Output Voltage | -20kV~0V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 12.5mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
UltraVolt High Power C Series regulated DC-DC converters are designed for high-voltage capacitor charging applications requiring fast rise times with controlled voltage overshoot.
Features
AI Translation
- Regulated high-voltage output, maximum range 8 to 30 kV DC
- Single output: positive or negative polarity models available
- Maximum power options: 60, 125, or 250 W
- 24 VDC input
- Output ripple performance < 1.0%
- Controlled HV overshoot extends service life of external load components
- Temperature coefficient 50 ppm/°C
- Simplified integration via optional 0 to 5 VDC or 0 to 10 VDC interface
- Reliable modular design
- Factory-configured performance, control, and integration options
- UL/cUL listed, IEC-60950-1 compliant, CE marked (Low Voltage Directive and RoHS)
Applications
AI Translation
- Capacitor charging and pulsed power applications
- High-potential testing and electrostatic discharge
- Automated test equipment
- Laser and optoelectronic devices
- Ultrasonic pulse generators
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2231.1796 | $ 2231.18 |
| 200+ | $ 2095.5237 | $ 419104.74 |
| 500+ | $ 2025.4999 | $ 1012749.95 |
| 1,000+ | $ 1990.8988 | $ 1990898.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Output Voltage | -20kV~0V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 12.5mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Output Voltage | -20kV~0V | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 12.5mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
UltraVolt High Power C Series regulated DC-DC converters are designed for high-voltage capacitor charging applications requiring fast rise times with controlled voltage overshoot.
Features
AI Translation
- Regulated high-voltage output, maximum range 8 to 30 kV DC
- Single output: positive or negative polarity models available
- Maximum power options: 60, 125, or 250 W
- 24 VDC input
- Output ripple performance < 1.0%
- Controlled HV overshoot extends service life of external load components
- Temperature coefficient 50 ppm/°C
- Simplified integration via optional 0 to 5 VDC or 0 to 10 VDC interface
- Reliable modular design
- Factory-configured performance, control, and integration options
- UL/cUL listed, IEC-60950-1 compliant, CE marked (Low Voltage Directive and RoHS)
Applications
AI Translation
- Capacitor charging and pulsed power applications
- High-potential testing and electrostatic discharge
- Automated test equipment
- Laser and optoelectronic devices
- Ultrasonic pulse generators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

