C&K GT12MCBE
| Manufacturer | |
| MPN | GT12MCBE |
| LCSC Part # | C221644 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20V 20V SPDT Through Hole 40,000 cycles 400mA Through Hole Toggle Switches RoHS |
| Datasheet | C&K GT12MCBE |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 20V | |
| Width | 4.5mm | |
| Voltage Rating (AC) | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Switch Height | 11.2mm | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Life | 40,000 cycles | |
| Current Rating | 400mA | |
| Length | 7.01mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 20V | |
| Width | 4.5mm | |
| Voltage Rating (AC) | 20V | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Circuit | SPDT | |
| Switch Height | 11.2mm | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Life | 40,000 cycles | |
| Current Rating | 400mA | |
| Length | 7.01mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 20V | |
| Width | 4.5mm | |
| Voltage Rating (AC) | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Switch Height | 11.2mm | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Life | 40,000 cycles | |
| Current Rating | 400mA | |
| Length | 7.01mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 20V | |
| Width | 4.5mm | |
| Voltage Rating (AC) | 20V | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Circuit | SPDT | |
| Switch Height | 11.2mm | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Life | 40,000 cycles | |
| Current Rating | 400mA | |
| Length | 7.01mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

