KEMET C0603X751F8HACAUTO
| Manufacturer | |
| MPN | C0603X751F8HACAUTO |
| LCSC Part # | C2216361 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 750pF X8R ±1% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603X751F8HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 750pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 750pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0338 | $ 0.03 |
| 200+ | $ 0.0131 | $ 2.62 |
| 500+ | $ 0.0127 | $ 6.35 |
| 1,000+ | $ 0.0124 | $ 12.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 750pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 750pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C751F8HACAUTO | KEMET | 0603 | 0 | $ 0.0246 | ||
| C0603C751F8HAC7867 | KEMET | 0603 | 0 | $ 0.022 | ||
| C0603X751F8HAC7867 | KEMET | 0603 | 0 | $ 0.0354 | ||
| C0603C751F4HAC7867 | KEMET | 0603 | 0 | $ 0.018 | ||
| C0603X751F4HAC7867 | KEMET | 0603 | 0 | $ 0.0354 | ||
| C0603C751F4HACAUTO | KEMET | 0603 | 0 | $ 0.0315 | ||
| C0603X751F4HACAUTO | KEMET | 0603 | 0 | $ 0.0433 | ||
| C0603C751M8HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603C751K8HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603X751M8HAC7867 | KEMET | 0603 | 0 | $ 0.0095 | ||
| C0603X751K8HAC7867 | KEMET | 0603 | 0 | $ 0.0095 | ||
| C0603C751G8HAC7867 | KEMET | 0603 | 0 | $ 0.0084 | ||
| C0603C751J8HACAUTO | KEMET | 0603 | 0 | $ 0.012 | ||
| C0603C751G8HACAUTO | KEMET | 0603 | 0 | $ 0.0142 | ||
| C0603X751G8HAC7867 | KEMET | 0603 | 0 | $ 0.0137 | ||
| C0603X751J8HACAUTO | KEMET | 0603 | 0 | $ 0.0156 | ||
| C0603X751M8HACAUTO | KEMET | 0603 | 0 | $ 0.0153 | ||
| C0603X751G8HACAUTO | KEMET | 0603 | 0 | $ 0.0199 | ||
| C0603C751K8HACAUTO | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603X751J8HAC7867 | KEMET | 0603 | 0 | $ 0.0127 |

