ADVANTECH SOM-6872VC-S7A1
| Manufacturer | |
| MPN | SOM-6872VC-S7A1 |
| LCSC Part # | C22160714 |
| Packaging | - |
| Customer # | |
| Key Attributes | Embedded Computer Interface Boards |
| Datasheet | ADVANTECH SOM-6872VC-S7A1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Embedded Computers/Embedded Computer Interface Boards | |
| Manufacturer | ADVANTECH | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Embedded Computers/Embedded Computer Interface Boards | |
| Manufacturer | ADVANTECH |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AMD Embedded Ryzen 7nm SoC – V2000 APU
- COM Express R3.0 Compact Module Type 6 Pin-out
- Dual-channel DDR4 SODIMM, up to 64GB (ECC and non-ECC supported)
- High-speed I/O: up to 4x USB 3.2 Gen2, 1x PCIe x8 Gen3, 8x PCIe x1 Gen3, and 2x SATA 3.0
- Quad display: DP++, HDMI, VGA (A1 only), LVDS (A1 only)
- Supports iManager, embedded software API, and WISE-DeviceOn
- Advantech high-quality embedded BIOS solutions enable fast execution with support from a dedicated BIOS team. These solutions feature versatile design ensuring security and supporting power/boot management. Advantech also provides over 10 years of version control, in-house management, and long-term support for hardware and BIOS, improving application efficiency, enriching features, and optimizing performance
- Strong partnership with BIOS vendors
- 50+ engineers with extensive industrial BIOS experience
- Multi-layer security
- 3-second fast boot
- Power management
- BIOS suite utilities
- Long-term platform support
- 10-year BIOS version control
- BIOS remote backup
- Device status management
- Peripheral/firmware management
- Scalability support
- Real-time monitoring
- Remote control
- Troubleshooting
- Zero-touch provisioning
- OTA updates
- Batch control
- Integrated Intel OpenVINO™ technology
- Enhanced AI performance leveraging Advantech hardware
- AI environment setup within 5 minutes
- Plug-and-play configuration
- User-friendly configuration guide
- One-click benchmark results
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Embedded Computers/Embedded Computer Interface Boards | |
| Manufacturer | ADVANTECH | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Embedded Computers/Embedded Computer Interface Boards | |
| Manufacturer | ADVANTECH |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AMD Embedded Ryzen 7nm SoC – V2000 APU
- COM Express R3.0 Compact Module Type 6 Pin-out
- Dual-channel DDR4 SODIMM, up to 64GB (ECC and non-ECC supported)
- High-speed I/O: up to 4x USB 3.2 Gen2, 1x PCIe x8 Gen3, 8x PCIe x1 Gen3, and 2x SATA 3.0
- Quad display: DP++, HDMI, VGA (A1 only), LVDS (A1 only)
- Supports iManager, embedded software API, and WISE-DeviceOn
- Advantech high-quality embedded BIOS solutions enable fast execution with support from a dedicated BIOS team. These solutions feature versatile design ensuring security and supporting power/boot management. Advantech also provides over 10 years of version control, in-house management, and long-term support for hardware and BIOS, improving application efficiency, enriching features, and optimizing performance
- Strong partnership with BIOS vendors
- 50+ engineers with extensive industrial BIOS experience
- Multi-layer security
- 3-second fast boot
- Power management
- BIOS suite utilities
- Long-term platform support
- 10-year BIOS version control
- BIOS remote backup
- Device status management
- Peripheral/firmware management
- Scalability support
- Real-time monitoring
- Remote control
- Troubleshooting
- Zero-touch provisioning
- OTA updates
- Batch control
- Integrated Intel OpenVINO™ technology
- Enhanced AI performance leveraging Advantech hardware
- AI environment setup within 5 minutes
- Plug-and-play configuration
- User-friendly configuration guide
- One-click benchmark results
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 5A992C |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

