LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Recom Power R-619.0D

Manufacturer
MPN
R-619.0D
LCSC Part #
C22156104
Packaging
-
Customer #
Key Attributes
Step-down type 9V 11V~32V DC DC Converters RoHS
DatasheetRecom Power R-619.0D
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRecom Power
Packaging-
FunctionStep-down type
Output Voltage9V
Ripple Noise40mVp-p
Type-
Operating Temperature-40℃~+85℃
Quiescent Supply Current6mA
Voltage - Supply11V~32V
Capacitive Load(Max)200uF
Number of Outputs1
Iout1A
Output Voltage Accuracy±2%
Height15mm
Frequency - Switching250kHz
Conversion Efficiency96%
Features-
Length32.2mm
Width9.1mm

Introduction

AI Translation

The R-6xxx series is a high-performance switching regulator with an input voltage range of 1.5V to 15V (18V maximum), output current of 1.1A to 2A, housed in a 12-pin SIP package. Synchronous rectification technology achieves excellent efficiency of up to 97%. The short-circuit protection function limits short-circuit input current to below 50mA.

Features

AI Translation
  • Non-isolated
  • Adjustable output voltage
  • 1A to 2A adjustable positive step-down integrated switching regulator
  • Built-in short-circuit protection
  • On/off control
  • Efficiency up to 97%
  • Positive-to-negative voltage converter