VISHAY GA1206Y123JXBBT31G
| Manufacturer | |
| MPN | GA1206Y123JXBBT31G |
| LCSC Part # | C2215220 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 12nF X7R ±5% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1206Y123JXBBT31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0385 | $ 0.04 |
| 200+ | $ 0.0149 | $ 2.98 |
| 500+ | $ 0.0144 | $ 7.20 |
| 1,000+ | $ 0.0142 | $ 14.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C123J1RACTU | KEMET | 1206 | 0 | $ 0.1051 | ||
| C1206C123J1RAC7800 | KEMET | 1206 | 0 | $ 0.1321 | ||
| C1206C123J2RACTU | KEMET | 1206 | 0 | $ 0.1271 | ||
| 1206J1000123JXT | Knowles | 1206 | 0 | $ 0.2195 | ||
| 1206Y1000123JET | Knowles | 1206 | 0 | $ 0.3444 | ||
| 1206Y1000123JXT | Knowles | 1206 | 0 | $ 0.258 | ||
| VJ1206Y123JLBAJ32 | VISHAY | 1206 | 0 | $ 1.3444 | ||
| GA1206Y123JXBBR31G | VISHAY | 1206 | 0 | $ 0.0385 | ||
| VJ1206Y123JXBCW1BC | VISHAY | 1206 | 0 | $ 0.2026 | ||
| VJ1206Y123JBBAT4X | VISHAY | 1206 | 0 | $ 0.2704 | ||
| VJ1206Y123JXBPW1BC | VISHAY | 1206 | 0 | $ 0.2356 | ||
| GA1206Y123JBBBT31G | VISHAY | 1206 | 0 | $ 0.3328 | ||
| VJ1206Y123JLCAJ32 | VISHAY | 1206 | 0 | $ 1.66 | ||
| GA1206Y123JXCBT31G | VISHAY | 1206 | 0 | $ 0.0393 | ||
| GA1206Y123JBCBR31G | VISHAY | 1206 | 0 | $ 0.0504 | ||
| VJ1206Y123JXCAT | VISHAY | 1206 | 0 | $ 0.0979 | ||
| VJ1206Y123JXCMP | VISHAY | 1206 | 0 | $ 0.1131 | ||
| VJ1206Y123JXCMC | VISHAY | 1206 | 0 | $ 0.1131 | ||
| VJ1206Y123JXCAC | VISHAY | 1206 | 0 | $ 0.1131 | ||
| 1206B123J101CT | Walsin | 1206 | 0 | $ 0.0947 |

