KEMET C0603X332J3RECAUTO
| Manufacturer | |
| MPN | C0603X332J3RECAUTO |
| LCSC Part # | C2214885 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.3nF X7R ±5% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603X332J3RECAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0397 | $ 0.04 |
| 200+ | $ 0.0154 | $ 3.08 |
| 500+ | $ 0.0149 | $ 7.45 |
| 1,000+ | $ 0.0146 | $ 14.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603JRX7R8BB332 | YAGEO | 0603 | 3,500 | $ 0.0064 | ||
| C0603X332J3REC7867 | KEMET | 0603 | 0 | $ 0.0332 | ||
| C0603C332J3RECAUTO | KEMET | 0603 | 0 | $ 0.0304 | ||
| C0603C332J3RAC7867 | KEMET | 0603 | 0 | $ 0.0483 | ||
| C0603C332J3REC7867 | KEMET | 0603 | 0 | $ 0.0308 | ||
| 0603Y0250332JXT | Knowles | 0603 | 0 | $ 0.1189 | ||
| 0603J0250332JXT | Knowles | 0603 | 0 | $ 0.1157 | ||
| MA0603XR332J250 | Meritek | 0603 | 0 | $ 0.0116 | ||
| GCM188R71E332JA37J | muRata | 0603 | 0 | $ 0.0816 | ||
| GCM188R71E332JA37D | muRata | 0603 | 0 | $ 0.0752 | ||
| C0603X7R250-332JNP | Venkel | 0603 | 0 | $ 0.0102 | ||
| VJ0603Y332JLXAJ32 | VISHAY | 0603 | 0 | $ 0.3302 | ||
| GA0603Y332JXXAP31G | VISHAY | 0603 | 0 | $ 0.0249 | ||
| GA0603Y332JXXAC31G | VISHAY | 0603 | 0 | $ 0.0249 | ||
| VJ0603Y332JXXPW1BC | VISHAY | 0603 | 0 | $ 0.026 | ||
| GA0603Y332JBXAT31G | VISHAY | 0603 | 0 | $ 0.0312 | ||
| VJ0603Y332JXXAC | VISHAY | 0603 | 0 | $ 0.0511 | ||
| VJ0603Y332JXXAP | VISHAY | 0603 | 0 | $ 0.0511 | ||
| VJ0603Y332JXXCW1BC | VISHAY | 0603 | 0 | $ 0.0359 | ||
| 0603B332J250CT | Walsin | 0603 | 0 | $ 0.0121 |

