LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST BTB41-800BRG

Manufacturer
MPN
BTB41-800BRG
LCSC Part #
C221478
Packaging
TO-3P-3
Customer #
Key Attributes
80mA 50mA 800V 1 TRIAC TO-3P-3 TRIACs RoHS
DatasheetST BTB41-800BRG
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingTO-3P-3
Holding Current (Ih)80mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))41A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)400A;420A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Introduction

AI Translation

Available in high power packages, the BTA/BTB40-41 series is suitable for general purpose AC switching. The BTA series provides an insulated tab (rated at 2500 V rms).

Features

AI Translation
  • High current TRIAC
  • Low thermal resistance with clip bonding
  • High commutation capability
  • BTA series UL1557 certified (File ref: 81734)
  • Packages are RoHS (2002/95/EC) compliant

Applications

AI Translation
  • On/off function in static relays, heating regulation, induction motor starting circuits
  • Phase control operations in light dimmers, motor speed controllers, and similar