KEMET C1206X249D1HAC7800
| Manufacturer | |
| MPN | C1206X249D1HAC7800 |
| LCSC Part # | C2214466 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.4pF X8R 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X249D1HAC7800 |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.4pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.4pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0363 | $ 0.04 |
| 200+ | $ 0.0141 | $ 2.82 |
| 500+ | $ 0.0136 | $ 6.80 |
| 1,000+ | $ 0.0133 | $ 13.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.4pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.4pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C249C1HAC7800 | KEMET | 1206 | 0 | $ 0.0246 | ||
| C1206C249C1HACAUTO | KEMET | 1206 | 0 | $ 0.0312 | ||
| C1206C249B1HAC7800 | KEMET | 1206 | 0 | $ 0.0347 | ||
| C1206X249B1HACAUTO | KEMET | 1206 | 0 | $ 0.0698 | ||
| C1206C249B1HACAUTO | KEMET | 1206 | 0 | $ 0.0537 | ||
| C1206C249D1HAC7800 | KEMET | 1206 | 0 | $ 0.0227 | ||
| C1206X249D1HACAUTO | KEMET | 1206 | 0 | $ 0.0563 | ||
| C1206X249C1HAC7800 | KEMET | 1206 | 0 | $ 0.0565 | ||
| C1206X249C1HACAUTO | KEMET | 1206 | 0 | $ 0.0676 | ||
| C1206X249B1HAC7800 | KEMET | 1206 | 0 | $ 0.0863 | ||
| C1206C249D1HACAUTO | KEMET | 1206 | 0 | $ 0.0828 |

