LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SOC(Shenzhen SinOne Microelectronics) SC92F8372M20U

Manufacturer
MPN
SC92F8372M20U
LCSC Part #
C221412
Packaging
SOP-20-300mil
Customer #
Key Attributes
1T 8051 core Flash MCU with 16-channel low-power dual-mode touch circuit
DatasheetSOC(Shenzhen SinOne Microelectronics) SC92F8372M20U
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSOC(Shenzhen SinOne Microelectronics)
PackagingSOP-20-300mil
Number of I/O18
Operating Temperature-40℃~+85℃
Voltage - Supply2.4V~5.5V
Program Memory TypeFLASH
EEPROM128Byte
Program Storage Size8KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed12MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

SC92F837X is an enhanced ultra-high-speed 1T 8051-core industrial-grade Flash microcontroller with integrated capacitive touch key functionality, featuring an instruction set fully compatible with the traditional 8051 product family.

The SC92F837X incorporates a 16-channel low-power dual-mode capacitive touch circuit, which can optionally operate in STOP Mode. The SC92F837X integrates 8 Kbytes Flash ROM, 384 bytes SRAM, 128 bytes EEPROM, up to 18 GP I/Os, 7 IOs with external interrupt capability, three 16-bit timers, 4-channel PWM with shared period and adjustable duty cycle, an internal 1% high-accuracy high-frequency 12/6/2MHz oscillator and a 4%-accuracy low-frequency 128K oscillator, one SSI communication port (UART/SPI/IIC selectable), and other peripherals. To enhance reliability and simplify customer circuit design, the SC92F837X also integrates high-reliability circuits such as a 4-level selectable voltage LVR. The SC92F837X delivers excellent EMI immunity and superior capacitive touch key performance, making it well-suited for touch key and main control applications across a wide range of use cases, including large and small smart home appliances, smart home systems, IoT, wireless communications, gaming consoles, and other industrial control and consumer application fields.

Features

AI Translation
  • Operating voltage: 2.4V~5.5V
  • Operating temperature: -40~85℃
  • Core: 1T 8051
  • Flash ROM: 8 Kbytes Flash ROM (MOVC addressing 0000H~00FFH prohibited), 10,000 rewrite cycles
  • IAP: Configurable via code option to 0K, 0.5K, 1K, or 8K
  • EEPROM: 128 bytes, no erase required, 100,000 write cycles, retention life over 10 years
  • SRAM: Internal 256 bytes + External 128 bytes
  • Built-in high-frequency 24MHz oscillator (fHRC) as system clock source; fSYS programmable to 12/6/2MHz; frequency error: within ±1% across (2.9V~5.5V) and (-20~85℃) operating conditions
  • Built-in low-frequency 128kHz LRC oscillator: usable as Base Timer clock source and STOP mode wake-up source; usable as WDT clock source; frequency error: within ±4% across (4.0V~5.5V) and (-20~85℃) operating conditions
  • 4 selectable reset voltage levels: 4.3V, 3.7V, 2.9V, and 2.3V; default value set by user-programmed Code Option
  • 2-wire JTAG programming and emulation interface
  • 9 interrupt sources: Timer0, Timer1, Timer2, INT0, INT2, PWM, SSI, Base Timer, and TK; 2 external interrupt vectors with 7 interrupt pins total, all supporting rising edge, falling edge, and dual-edge triggering; 2-level interrupt priority configurable
  • Up to 18 bidirectional independently controllable I/O ports with individually configurable pull-up resistors
  • P0 and P2 source drive capability with 4-level control
  • All I/O pins with high sink current capability (50mA)
  • 11-bit WDT with selectable clock divider ratio
  • 3 standard 80C51 timers: Timer0, Timer1, and Timer2
  • 4-channel PWM with shared period and adjustable duty cycle
  • 1 SSI communication port selectable among UART/SPI/IIC
  • 16-channel low-power dual-mode touch sensing circuit, configurable as high-sensitivity mode or high-reliability mode: high-sensitivity mode supports touchless key, proximity sensing, and other high-sensitivity touch applications; high-reliability mode with strong anti-interference capability, capable of passing 10V dynamic CS test; supports 16-channel touch keys and derived functions; flexible software library support with low development complexity
  • Automated debug software support for intelligent development
  • Low-power touch mode with overall chip power consumption as low as 11uA during single touch key wake-up
  • IDLE Mode, wake-up by any interrupt
  • STOP Mode, wake-up by INT0, INT2, BaseTimer, and TK

Applications

AI Translation
  • Large and small smart appliances and smart home
  • IoT
  • Wireless communications
  • Industrial control and consumer applications such as gaming consoles