SOC(Shenzhen SinOne Microelectronics) SC91F746M28U
| Manufacturer | SOC(Shenzhen SinOne Microelectronics)Asian Brands |
| MPN | SC91F746M28U |
| LCSC Part # | C221373 |
| Packaging | SOP-28-300mil |
| Customer # | |
| Key Attributes | 51 Series SOP-28-300mil Microcontrollers |
| Datasheet | SOC(Shenzhen SinOne Microelectronics) SC91F746M28U |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SOC(Shenzhen SinOne Microelectronics) | |
| Packaging | SOP-28-300mil | |
| ADC (Bit) | 12bit | |
| Number of I/O | 26 | |
| Voltage - Supply | 2.4V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| CPU Core | 51 Series |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SOC(Shenzhen SinOne Microelectronics) | |
| Packaging | SOP-28-300mil | |
| ADC (Bit) | 12bit | |
| Number of I/O | 26 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.4V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| CPU Core | 51 Series |
Introduction
The SC91F746 is an enhanced ultra-fast 1T 8051 industrial-grade Flash microcontroller with an instruction set fully compatible with the traditional 8051 product family. It integrates extensive on-chip resources, including: 16KB Flash ROM (internal 256 Bytes usable as EEPROM), 1KB SRAM, 26 GP I/Os, two 16-bit timers, one independent baud-rate UART, seven 12-bit high-precision ADC channels, six external interrupt ports (channels 1/2/3 support dual-edge interrupts), two 8-bit PWM channels (selectable output to two different I/Os), an internal 1% high-precision 16/8/4/1MHz oscillator, a built-in 32K oscillator, and an external 32K real-time clock timer. To enhance reliability and simplify circuit design, the device also integrates high-reliability power management circuits, including a 4-level selectable voltage LVR, a 2.4V reference voltage for ADC, and a WDT. It features excellent noise immunity and anti-EMI capability, making it well suited for large and small smart home appliances, smart home systems, and consumer products.
Features
- Operating Voltage: 2.7V~5.5V
- Operating Temperature: -40~85℃
- Package: SOP28
- Core: Ultra-fast 1T 8051
- Memory: 16KB Flash ROM (MOVC prohibited from addressing 0000H~00FFH), including 256B IAP-capable area, 1KB SRAM
- System Clock: Built-in 16MHz oscillator as system clock; programmable to 16/8/4/1MHz via programmer
- Frequency Error: No more than ±1% across operating range of (4.5~5.5V) and (-20℃~85℃)
- Low Voltage Reset (LVR): 4 selectable reset voltage levels: 3.65V, 3.50V, 2.95V, 2.75V; default value determined by user-programmed Code Option
- Flash Programming: 4-wire serial programming interface
- Interrupts (INT): 12 interrupt sources — TIMER0, TIMER1, INT0~5, ADC, PWM, UART, X32K; INT0/4/5 are falling-edge triggered only; INT1/2/3 support rising-edge, falling-edge, or both-edge triggering; two-level interrupt priority configurable
- 26 GP I/Os with 4 configurable modes; P1/2/5 support high sink current capability
- 16-bit WDT with selectable clock divider ratio
- 2× standard 80C51 16-bit timers: TIMER0 and TIMER1
- 2-channel 8-bit PWM with shared period and independently adjustable duty cycles; output switchable to two different I/O pins
- 1× UART with built-in baud rate generator
- 1× Base Timer sourced from internal or external 32K oscillator, for timed wake-up to reduce power consumption
- Analog Peripherals: Built-in 2.4V reference voltage; ADC reference selectable between VDD and internal 2.4V; AIN1~AIN7 support external input
- STOP MODE: wake-up via INT0~5, external/internal 32K oscillator, or external RSTN
Applications
- Large and small smart home appliances
- Smart home
- Consumer products: air conditioners, washing machines, microwave ovens, induction cookers, range hoods, sterilization cabinets, rice cookers, electric pressure cookers, bread makers, etc.
- Smart home systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SOC(Shenzhen SinOne Microelectronics) | |
| Packaging | SOP-28-300mil | |
| ADC (Bit) | 12bit | |
| Number of I/O | 26 | |
| Voltage - Supply | 2.4V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| CPU Core | 51 Series |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SOC(Shenzhen SinOne Microelectronics) | |
| Packaging | SOP-28-300mil | |
| ADC (Bit) | 12bit | |
| Number of I/O | 26 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.4V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| CPU Core | 51 Series |
Introduction
The SC91F746 is an enhanced ultra-fast 1T 8051 industrial-grade Flash microcontroller with an instruction set fully compatible with the traditional 8051 product family. It integrates extensive on-chip resources, including: 16KB Flash ROM (internal 256 Bytes usable as EEPROM), 1KB SRAM, 26 GP I/Os, two 16-bit timers, one independent baud-rate UART, seven 12-bit high-precision ADC channels, six external interrupt ports (channels 1/2/3 support dual-edge interrupts), two 8-bit PWM channels (selectable output to two different I/Os), an internal 1% high-precision 16/8/4/1MHz oscillator, a built-in 32K oscillator, and an external 32K real-time clock timer. To enhance reliability and simplify circuit design, the device also integrates high-reliability power management circuits, including a 4-level selectable voltage LVR, a 2.4V reference voltage for ADC, and a WDT. It features excellent noise immunity and anti-EMI capability, making it well suited for large and small smart home appliances, smart home systems, and consumer products.
Features
- Operating Voltage: 2.7V~5.5V
- Operating Temperature: -40~85℃
- Package: SOP28
- Core: Ultra-fast 1T 8051
- Memory: 16KB Flash ROM (MOVC prohibited from addressing 0000H~00FFH), including 256B IAP-capable area, 1KB SRAM
- System Clock: Built-in 16MHz oscillator as system clock; programmable to 16/8/4/1MHz via programmer
- Frequency Error: No more than ±1% across operating range of (4.5~5.5V) and (-20℃~85℃)
- Low Voltage Reset (LVR): 4 selectable reset voltage levels: 3.65V, 3.50V, 2.95V, 2.75V; default value determined by user-programmed Code Option
- Flash Programming: 4-wire serial programming interface
- Interrupts (INT): 12 interrupt sources — TIMER0, TIMER1, INT0~5, ADC, PWM, UART, X32K; INT0/4/5 are falling-edge triggered only; INT1/2/3 support rising-edge, falling-edge, or both-edge triggering; two-level interrupt priority configurable
- 26 GP I/Os with 4 configurable modes; P1/2/5 support high sink current capability
- 16-bit WDT with selectable clock divider ratio
- 2× standard 80C51 16-bit timers: TIMER0 and TIMER1
- 2-channel 8-bit PWM with shared period and independently adjustable duty cycles; output switchable to two different I/O pins
- 1× UART with built-in baud rate generator
- 1× Base Timer sourced from internal or external 32K oscillator, for timed wake-up to reduce power consumption
- Analog Peripherals: Built-in 2.4V reference voltage; ADC reference selectable between VDD and internal 2.4V; AIN1~AIN7 support external input
- STOP MODE: wake-up via INT0~5, external/internal 32K oscillator, or external RSTN
Applications
- Large and small smart home appliances
- Smart home
- Consumer products: air conditioners, washing machines, microwave ovens, induction cookers, range hoods, sterilization cabinets, rice cookers, electric pressure cookers, bread makers, etc.
- Smart home systems
C221373 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



