LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Luminus Devices CFT-90-WSS-X11-VA700 product image
Images for reference only

Luminus Devices CFT-90-WSS-X11-VA700

Manufacturer
MPN
CFT-90-WSS-X11-VA700
LCSC Part #
C22135328
Packaging
-
Customer #
Key Attributes
65 120° 3.4V Cold White -40℃~+85℃ LED COBs, Engines, Modules, Strips RoHS
DatasheetLuminus Devices CFT-90-WSS-X11-VA700
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 116.2693$ 116.27
200+$ 46.3936$ 9278.72
500+$ 44.8421$ 22421.05
1,000+$ 44.0765$ 44076.50
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerLuminus Devices
Packaging-
Lumens-
Color Temperature-
CRI Color Rendering Index65
Viewing Angle120°
Power(Watts)-
Wavelength - Dominant-
Voltage - Forward(Vf)3.4V
Illumination ColorCold White
Operating Temperature-40℃~+85℃

Features

AI Translation
  • Second-generation monolithic 9 mm² specialty white LED, offering higher peak lumens and drive current than CBT-90-W
  • High-current operation: up to 27 A DC
  • Exceeds 6,500 lumens at maximum drive current
  • Available in 5700K, 6500K, and 7800K (typical) color temperature options
  • Windowless package design improves optical coupling efficiency
  • Low thermal resistance chip-on-board package: typical thermal resistance junction to board backside of 0.45°C/W
  • Common-cathode die technology delivers higher performance and simplifies system design
  • Thermal lumen specifications, production tested at 22.5 A DC and 90°C junction temperature

Applications

AI Translation
  • Fiber optic lighting
  • Stage and entertainment spotlights
  • Narrow-beam projectors
  • Architectural lighting
  • Off-road vehicle and truck projection lights