KEMET C1206C472M5GECAUTO
| Manufacturer | |
| MPN | C1206C472M5GECAUTO |
| LCSC Part # | C2213437 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 4.7nF C0G ±20% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C472M5GECAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0388 | $ 0.04 |
| 200+ | $ 0.015 | $ 3.00 |
| 500+ | $ 0.0145 | $ 7.25 |
| 1,000+ | $ 0.0143 | $ 14.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C472M5GEC7800 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C472M5GEC7210 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206X472M5GEC7210 | KEMET | 1206 | 0 | $ 0.1472 | ||
| C1206X472M5GEC7800 | KEMET | 1206 | 0 | $ 0.1577 | ||
| C1206X472M5GECAUTO | KEMET | 1206 | 0 | $ 0.1647 | ||
| C1206X472MMGEC | KEMET | 1206 | 0 | $ 0.2273 | ||
| C1206C472MMGEC7800 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C472MMGEC7210 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C472MMGECAUTO | KEMET | 1206 | 0 | $ 0.0388 | ||
| C1206X472MMGEC7210 | KEMET | 1206 | 0 | $ 0.1472 | ||
| C1206X472MMGEC7800 | KEMET | 1206 | 0 | $ 0.1577 | ||
| C1206X472MMGECAUTO | KEMET | 1206 | 0 | $ 0.1647 | ||
| C1206X472M1GEC | KEMET | 1206 | 0 | $ 0.2273 | ||
| C1206C472M1GEC7800 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C472M1GEC7210 | KEMET | 1206 | 0 | $ 0.0313 | ||
| C1206C472M1GECAUTO | KEMET | 1206 | 0 | $ 0.0388 | ||
| C1206X472M1GEC7800 | KEMET | 1206 | 0 | $ 0.1577 | ||
| C1206X472M1GECAUTO | KEMET | 1206 | 0 | $ 0.1647 | ||
| C1206X472M1GEC7210 | KEMET | 1206 | 0 | $ 0.1887 | ||
| C1206C472M2GEC7210 | KEMET | 1206 | 0 | $ 0.0313 |

