KEMET C0805C473M4RECAUTO7210
| Manufacturer | |
| MPN | C0805C473M4RECAUTO7210 |
| LCSC Part # | C2213386 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 47nF X7R ±20% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C473M4RECAUTO7210 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0382 | $ 0.04 |
| 200+ | $ 0.0148 | $ 2.96 |
| 500+ | $ 0.0143 | $ 7.15 |
| 1,000+ | $ 0.014 | $ 14.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C473M4REC7800 | KEMET | 0805 | 0 | $ 0.0324 | ||
| C0805C473M4RECAUTO | KEMET | 0805 | 0 | $ 0.0402 | ||
| C0805X473M4REC7210 | KEMET | 0805 | 0 | $ 0.0453 | ||
| C0805X473M4RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0534 | ||
| C0805C473M4REC7210 | KEMET | 0805 | 0 | $ 0.0377 | ||
| C0805X473M4REC7800 | KEMET | 0805 | 0 | $ 0.0614 | ||
| 0805J0160473MXT | Knowles | 0805 | 0 | $ 0.1096 | ||
| 0805Y0160473MXT | Knowles | 0805 | 0 | $ 0.1496 | ||
| LLM215R71C473MA11L | muRata | 0805 | 0 | $ 0.1258 | ||
| LLA215R71C473MA14K | muRata | 0805 | 0 | $ 0.1175 | ||
| LLM215R71C473MA11K | muRata | 0805 | 0 | $ 0.1174 | ||
| EMF212B7473MGHT | Taiyo Yuden | 0805 | 0 | $ 0.0477 | ||
| VJ0805Y473MLJAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| GA0805Y473MXJBC31G | VISHAY | 0805 | 0 | $ 0.0356 | ||
| GA0805Y473MXJBP31G | VISHAY | 0805 | 0 | $ 0.0356 | ||
| VJ0805Y473MXJMC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805Y473MXJAP | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805Y473MXJAC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| GA0805Y473MBJBT31G | VISHAY | 0805 | 0 | $ 0.0419 | ||
| VJ0805Y473MXJCW1BC | VISHAY | 0805 | 0 | $ 0.0403 |

